-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC597-Q100; 74HCT597-Q100 - 8-bit shift register with input flip-flops@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74HCT597D-Q100JTR-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2768 / $0.2982 | Buy Now |
DISTI #
74HCT597D-Q100J
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R - Tape and Reel (Alt: 74HCT597D-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2530 / $0.2832 | Buy Now |
DISTI #
771-74HCT597D-Q100J
|
Mouser Electronics | Counter Shift Registers 74HCT597D-Q100/SOT109/SO16 RoHS: Compliant | 0 |
|
$0.2590 / $0.2830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.2560 | Buy Now |
DISTI #
74HCT597D-Q100J
|
TTI | Counter Shift Registers 74HCT597D-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2800 | Buy Now |
DISTI #
74HCT597D-Q100J
|
Avnet Silica | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R (Alt: 74HCT597D-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT597D-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT597D-Q100J
Nexperia
74HC597-Q100; 74HCT597-Q100 - 8-bit shift register with input flip-flops@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 60 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HCT597D-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT597D-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT597M | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 | Texas Instruments | 74HCT597D-Q100J vs CD74HCT597M |
CD74HCT597MT | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 | Texas Instruments | 74HCT597D-Q100J vs CD74HCT597MT |
CD74HCT597M96G4 | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 | Texas Instruments | 74HCT597D-Q100J vs CD74HCT597M96G4 |
CD74HCT597MG4 | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 | Texas Instruments | 74HCT597D-Q100J vs CD74HCT597MG4 |
CD74HCT597MTE4 | High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 | Texas Instruments | 74HCT597D-Q100J vs CD74HCT597MTE4 |
74HCT597D-Q100 | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HCT597D-Q100J vs 74HCT597D-Q100 |
CD74HCT597ME4 | HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HCT597D-Q100J vs CD74HCT597ME4 |
74HCT597D,652 | 74HC(T)597 - 8-bit shift register with input flip-flops SOP 16-Pin | NXP Semiconductors | 74HCT597D-Q100J vs 74HCT597D,652 |
74HCT597D | Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HCT597D-Q100J vs 74HCT597D |
74HCT597D | IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | 74HCT597D-Q100J vs 74HCT597D |