Logic
74HCT540N,652
Description: 74HC(T)540 - Octal buffer/line driver; 3-state; inverting DIP 20-Pin

Overview of 74HCT540N,652 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking

Price & Stock for 74HCT540N,652 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HCT540N - Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2160
  • 1 $0.4891
  • 25 $0.4793
  • 100 $0.4598
  • 500 $0.4402
  • 1,000 $0.4157
$0.4157 / $0.4891 Buy Now

CAD Models for 74HCT540N,652 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT540N,652 by NXP Semiconductors

74HCT540N,652
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
PLASTIC, DIP-20
Pin Count
20
Manufacturer Package Code
SOT146-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
HCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
26.73 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
4.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74HCT540N,652
    NXP Semiconductors
    74HC(T)540 - Octal buffer/line driver; 3-state; inverting DIP 20-Pin
    VS

Alternate Parts for 74HCT540N,652

This table gives cross-reference parts and alternative options found for 74HCT540N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT540N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HCT533-1P Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric 74HCT540N,652 vs M74HCT533-1P
CD74HCT540EE4 High Speed CMOS Logic Octal Inverting Buffers and Line Drivers with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 74HCT540N,652 vs CD74HCT540EE4
TC74HCT540AP(F) TC74HCT540AP(F) Toshiba America Electronic Components 74HCT540N,652 vs TC74HCT540AP(F)
CD74HCT540E Bus Driver/Transceiver Thomson Consumer Electronics 74HCT540N,652 vs CD74HCT540E
M74HCT540F1 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics 74HCT540N,652 vs M74HCT540F1
M74HCT540B1N HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics 74HCT540N,652 vs M74HCT540B1N
74HCT540N-Q100 IC DRIVER, Bus Driver/Transceiver NXP Semiconductors 74HCT540N,652 vs 74HCT540N-Q100
TC74HCT563AP IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HCT540N,652 vs TC74HCT563AP
CD74HCT540E IC,BUFFER/DRIVER,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC Intersil Corporation 74HCT540N,652 vs CD74HCT540E
M74HCT534-1P Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric 74HCT540N,652 vs M74HCT534-1P
Part Number Description Manufacturer Compare
74HCT540NB IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors 74HCT540N,652 vs 74HCT540NB
M74HCT534-1P Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric 74HCT540N,652 vs M74HCT534-1P
M74HCT540F1 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics 74HCT540N,652 vs M74HCT540F1
TC74HCT563AP IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HCT540N,652 vs TC74HCT563AP
CD74HCT540EX IC,BUFFER/DRIVER,SINGLE,8-BIT,HCT-CMOS,DIP,20PIN,PLASTIC Intersil Corporation 74HCT540N,652 vs CD74HCT540EX
M74HCT540B1N HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics 74HCT540N,652 vs M74HCT540B1N
M74HCT533-1P Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric 74HCT540N,652 vs M74HCT533-1P
74HCT540N-Q100 IC DRIVER, Bus Driver/Transceiver NXP Semiconductors 74HCT540N,652 vs 74HCT540N-Q100
TC74HCT540AP IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74HCT540N,652 vs TC74HCT540AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT540N,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT540N,652 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT540N,652 would you like to use for your alert(s)?
  • Please alert me when 74HCT540N,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT540N,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT540N,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT540N,652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT540N,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT540N,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: