Part Details for 74HCT533N by NXP Semiconductors
Results Overview of 74HCT533N by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT533N Information
74HCT533N by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT533N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | BUS DRIVER, Temperature Grade: AUTOMOTIVE, Terminal Form: THROUGH-HOLE, No. of Terminals: 20, Pa... more | 243 |
|
RFQ |
Part Details for 74HCT533N
74HCT533N CAD Models
74HCT533N Part Data Attributes
|
74HCT533N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT533N
NXP Semiconductors
IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, DIP-20, Bus Driver/Transceiver
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74HCT533N
This table gives cross-reference parts and alternative options found for 74HCT533N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT533N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS540ND | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | 74HCT533N vs SN74LS540ND |
CD74HCT534E | Texas Instruments | Check for Price | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 | 74HCT533N vs CD74HCT534E |
SN74HCT533N | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | 74HCT533N vs SN74HCT533N |
CD54HCT534F3A | Harris Semiconductor | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | 74HCT533N vs CD54HCT534F3A |
74HCT534N,652 | NXP Semiconductors | Check for Price | 74HCT534 - 5 V octal D-type flip-flop; positive-edge trigger; 3-state; inverting DIP 20-Pin | 74HCT533N vs 74HCT534N,652 |
HD74HCT540P | Renesas Electronics Corporation | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | 74HCT533N vs HD74HCT540P |
M74HCT564TTR | STMicroelectronics | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | 74HCT533N vs M74HCT564TTR |
SN54LS540JD | Motorola Mobility LLC | Check for Price | LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | 74HCT533N vs SN54LS540JD |
M54HCT564F1R | STMicroelectronics | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | 74HCT533N vs M54HCT564F1R |
SN54HCT563J-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | 74HCT533N vs SN54HCT563J-00 |