-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HCT4538-Q100 - Dual retriggerable precision monostable multivibrator@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2696
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4538PW-Q100,1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3970 | Buy Now |
DISTI #
2156-74HCT4538PW-Q100,1-ND
|
DigiKey | IC MULTIVIBRATOR 35NS 16TSSOP Min Qty: 933 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8863 In Stock |
|
$0.3200 | Buy Now |
DISTI #
1727-74HCT4538PW-Q100,1TR-ND
|
DigiKey | IC MULTIVIBRATOR 35NS 16TSSOP Min Qty: 933 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3125 / $0.3625 | Buy Now |
DISTI #
74HCT4538PW-Q100,1
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT4538PW-Q100,1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2790 / $0.3330 | Buy Now |
DISTI #
771-74HCT4538PWQ1001
|
Mouser Electronics | Monostable Multivibrator 74HCT4538PW-Q100/SOT403/TSSOP1 RoHS: Compliant | 0 |
|
$0.3120 / $0.3620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.3050 | Buy Now |
|
Rochester Electronics | 74HCT4538 - Dual retriggerable precision monostable multivibrator RoHS: Compliant Status: Active Min Qty: 1 | 8863 |
|
$0.2762 / $0.3249 | Buy Now |
DISTI #
74HCT4538PW-Q100,1
|
Avnet Silica | Monostable Multivibrator Dual 16-Pin TSSOP T/R (Alt: 74HCT4538PW-Q100,1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4538PW-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4538PW-Q100,1
Nexperia
74HCT4538-Q100 - Dual retriggerable precision monostable multivibrator@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |