Logic
74HCT4538D-Q100,11
Description: 74HCT4538-Q100 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin

Overview of 74HCT4538D-Q100,11 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

Price & Stock for 74HCT4538D-Q100,11 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK2694
Newark Ic, Cmos Rohs Compliant: Yes |Nexperia 74HCT4538D-Q100,11 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.3770
$0.3770 Buy Now
DISTI # 2156-74HCT4538D-Q100,11-ND
DigiKey IC MULTIVIBRATOR 35NS 16SO Min Qty: 965 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 2500
In Stock
  • 965 $0.3100
$0.3100 Buy Now
DISTI # 1727-74HCT4538D-Q100,11TR-ND
DigiKey IC MULTIVIBRATOR 35NS 16SO Min Qty: 965 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.3505
  • 5,000 $0.3263
  • 12,500 $0.3142
  • 25,000 $0.3021
$0.3021 / $0.3505 Buy Now
DISTI # 74HCT4538D-Q100,11
Avnet Americas Monostable Multivibrator Dual 16-Pin SO T/R - Tape and Reel (Alt: 74HCT4538D-Q100,11) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.3219
  • 5,000 $0.3132
  • 10,000 $0.3045
  • 15,000 $0.2958
  • 20,000 $0.2871
  • 25,000 $0.2784
  • 250,000 $0.2697
$0.2697 / $0.3219 Buy Now
DISTI # 771-74HCT4538DQ10011
Mouser Electronics Monostable Multivibrator 74HCT4538D-Q100/SOT109/SO16 RoHS: Compliant 0
  • 2,500 $0.3500
  • 5,000 $0.3260
  • 10,000 $0.3140
  • 25,000 $0.3020
$0.3020 / $0.3500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 2,500 $0.2940
$0.2940 Buy Now
Rochester Electronics 74HCT4538 - Dual retriggerable precision monostable multivibrator RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.3141
  • 25 $0.3078
  • 100 $0.2953
  • 500 $0.2827
  • 1,000 $0.2670
$0.2670 / $0.3141 Buy Now
DISTI # 74HCT4538D-Q100,11
Avnet Silica Monostable Multivibrator Dual 16-Pin SO T/R (Alt: 74HCT4538D-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74HCT4538D-Q100,11 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT4538D-Q100,11 by Nexperia

74HCT4538D-Q100,11
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOP
Package Description
3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
Samacsys Manufacturer
Nexperia
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
90 ns
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HCT4538D-Q100,11
    Nexperia
    74HCT4538-Q100 - Dual retriggerable precision monostable multivibrator@en-us SOP 16-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT4538D-Q100,11 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT4538D-Q100,11 by Nexperia

  • Please alert me when 74HCT4538D-Q100,11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT4538D-Q100,11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT4538D-Q100,11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT4538D-Q100,11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT4538D-Q100,11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT4538D-Q100,11 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: