Part Details for 74HCT4515N,652 by NXP Semiconductors
Results Overview of 74HCT4515N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT4515N,652 Information
74HCT4515N,652 by NXP Semiconductors is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT4515N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | OTHER DECODER/DRIVER, Temperature Grade: AUTOMOTIVE, Terminal Form: THROUGH-HOLE, No. of Terminal... more | 388 |
|
RFQ |
Part Details for 74HCT4515N,652
74HCT4515N,652 CAD Models
74HCT4515N,652 Part Data Attributes
|
74HCT4515N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4515N,652
NXP Semiconductors
74HC(T)4515 - 4-to-16 line decoder/demultiplexer with input latches; inverting DIP 24-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT101-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e2 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 83 ns | |
Propagation Delay (tpd) | 83 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 74HCT4515N,652
This table gives cross-reference parts and alternative options found for 74HCT4515N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4515N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT4515NB | NXP Semiconductors | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, Decoder/Driver | 74HCT4515N,652 vs 74HCT4515NB |
CD74HCT4515EE4 | Texas Instruments | Check for Price | 4-Line to 16-Line Decoder/Demultiplexer with Input Latches 24-PDIP -55 to 125 | 74HCT4515N,652 vs CD74HCT4515EE4 |
CD54HCT4515F/3 | Intersil Corporation | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 | 74HCT4515N,652 vs CD54HCT4515F/3 |
CD54HCT4515F/3 | Harris Semiconductor | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP24 | 74HCT4515N,652 vs CD54HCT4515F/3 |
CD54HCT4515F3A | Harris Semiconductor | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP24 | 74HCT4515N,652 vs CD54HCT4515F3A |
74HCT4515N3 | NXP Semiconductors | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, Decoder/Driver | 74HCT4515N,652 vs 74HCT4515N3 |
CD74HCT4515EX | Texas Instruments | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24 | 74HCT4515N,652 vs CD74HCT4515EX |