-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCT4351D,112
|
Avnet Americas | Analog Multiplexer Single 8:1 20-Pin SO Bulk - Rail/Tube (Alt: 74HCT4351D,112) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1240 Partner Stock |
|
$0.3779 / $0.4499 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3040 Package Multiple: 38 Lead time: 26 Weeks | 0 |
|
$0.6550 | Buy Now |
|
Rochester Electronics | 74HCT4351 - Analog multiplexer/demultiplexer with latch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1240 |
|
$0.3718 / $0.4374 | Buy Now |
DISTI #
74HCT4351D.112
|
TME | IC: digital, demultiplexer,multiplexer,latch, Ch: 8, CMOS,TTL, SMD Min Qty: 3 | 279 |
|
$0.2650 / $0.3930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4351D,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4351D,112
Nexperia
74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOT-163, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 65 ns | |
Switch-on Time-Max | 75 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT4351D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4351D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4351D-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 74HCT4351D,112 vs 74HCT4351D-T |
74HCT4351D-T | Single-Ended Multiplexer | Nexperia | 74HCT4351D,112 vs 74HCT4351D-T |
74HCT4351D,118 | 74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SOP 20-Pin | Nexperia | 74HCT4351D,112 vs 74HCT4351D,118 |
74HCT4351D,118 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SOP 20-Pin | NXP Semiconductors | 74HCT4351D,112 vs 74HCT4351D,118 |
74HCT4351DB,118 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SSOP2 20-Pin | NXP Semiconductors | 74HCT4351D,112 vs 74HCT4351DB,118 |
74HCT4351DB-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | 74HCT4351D,112 vs 74HCT4351DB-T |
74HCT4351DB,118 | 74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SSOP2 20-Pin | Nexperia | 74HCT4351D,112 vs 74HCT4351DB,118 |
74HCT4351D | Single-Ended Multiplexer | Nexperia | 74HCT4351D,112 vs 74HCT4351D |
74HCT4351DB | Single-Ended Multiplexer | Nexperia | 74HCT4351D,112 vs 74HCT4351DB |
74HCT4351DB-T | Single-Ended Multiplexer | Nexperia | 74HCT4351D,112 vs 74HCT4351DB-T |