Part Details for 74HCT4351D,112 by NXP Semiconductors
Overview of 74HCT4351D,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HCT4351D,112
74HCT4351D,112 CAD Models
74HCT4351D,112 Part Data Attributes
|
74HCT4351D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4351D,112
NXP Semiconductors
74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-163, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 65 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74HCT4351D,112
This table gives cross-reference parts and alternative options found for 74HCT4351D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4351D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4351M | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, PACKAGE-20 | Rochester Electronics LLC | 74HCT4351D,112 vs CD74HCT4351M |
933774600118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 74HCT4351D,112 vs 933774600118 |
935190060112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | 74HCT4351D,112 vs 935190060112 |
74HCT4351D-T | Single-Ended Multiplexer | Nexperia | 74HCT4351D,112 vs 74HCT4351D-T |
74HCT4351D-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 74HCT4351D,112 vs 74HCT4351D-T |
74HCT4351DB,112 | 74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SSOP2 20-Pin | Nexperia | 74HCT4351D,112 vs 74HCT4351DB,112 |
CD74HCT4351M | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | Harris Semiconductor | 74HCT4351D,112 vs CD74HCT4351M |
74HCT4351DB,118 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SSOP2 20-Pin | NXP Semiconductors | 74HCT4351D,112 vs 74HCT4351DB,118 |
74HCT4351DB,112 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SSOP2 20-Pin | NXP Semiconductors | 74HCT4351D,112 vs 74HCT4351DB,112 |
74HCT4351D | Single-Ended Multiplexer | Nexperia | 74HCT4351D,112 vs 74HCT4351D |