-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT4094D,112 by Nexperia is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3438-ND
|
DigiKey | IC 8STAGE SHIFT/STORE BUS 16SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tube |
1 In Stock |
|
$0.6300 | Buy Now |
DISTI #
E02:0323_00161681
|
Arrow Electronics | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2211 | Europe - 26 |
|
$0.1266 | Buy Now |
DISTI #
V79:2366_28865891
|
Arrow Electronics | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 21 |
|
$0.3328 | Buy Now |
DISTI #
85958930
|
Verical | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO Bulk RoHS: Compliant Min Qty: 1510 Package Multiple: 1 Date Code: 2201 | Americas - 13000 |
|
$0.2484 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, HCT SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, PDSO16 | 100 |
|
$0.3000 / $0.4500 | Buy Now |
|
Rochester Electronics | Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13350 |
|
$0.1987 / $0.2338 | Buy Now |
DISTI #
74HCT4094D,112
|
Avnet Silica | Shift Register 74HCT4094 Serial to Parallel Serial to Serial 1 Element 8 Bit 16 Pins SOIC (Alt: 74HC... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT4094D,112
|
EBV Elektronik | Shift Register 74HCT4094 Serial to Parallel Serial to Serial 1 Element 8 Bit 16 Pins SOIC (Alt: 74HC... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4094D,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4094D,112
Nexperia
74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1 SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 65 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HCT4094D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4094D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT4094MT | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125 | 74HCT4094D,112 vs CD74HCT4094MT |
CD74HCT4094M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125 | 74HCT4094D,112 vs CD74HCT4094M96G4 |
CD74HCT4094M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125 | 74HCT4094D,112 vs CD74HCT4094M96E4 |
CD74HCT4094M | Thomson Consumer Electronics | Check for Price | Logic Circuit | 74HCT4094D,112 vs CD74HCT4094M |
74HCT4094D | Nexperia | Check for Price | Serial In Parallel Out | 74HCT4094D,112 vs 74HCT4094D |
CD74HCT4094M96 | Texas Instruments | $0.3134 | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125 | 74HCT4094D,112 vs CD74HCT4094M96 |
CD74HCT4094ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-SOIC -55 to 125 | 74HCT4094D,112 vs CD74HCT4094ME4 |