-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4066-Q100; 74HCT4066-Q100 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66AK2G12ABYQ100 | Texas Instruments | Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 625-FCBGA -40 to 125 | |
TMS5701227CZWTQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray, EMAC 337-NFBGA -40 to 125 | |
TMS5701115CZWTQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray 337-NFBGA -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74HCT4066PW-Q100,1TR-ND
|
DigiKey | IC SW SPST-NOX4 20OHM 14TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1541 / $0.1709 | Buy Now |
DISTI #
74HCT4066PW-Q100,1
|
Avnet Americas | Analog Multiplexer Single 16:1 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT4066PW-Q100,1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1424 / $0.1595 | Buy Now |
DISTI #
771-74HCT4066PWQ1001
|
Mouser Electronics | Analog Switch ICs 74HCT4066PW-Q100/SOT402/TSSOP1 RoHS: Compliant | 0 |
|
$0.1560 / $0.5100 | Order Now |
|
Future Electronics | Quad single-pole single-throw analog switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1437 | Buy Now |
|
Rochester Electronics | 74HCT4066 - Quad single-pole single-throw analog switch RoHS: Compliant Status: Active Min Qty: 1 | 1970 |
|
RFQ | |
DISTI #
74HCT4066PW-Q100,1
|
Avnet Asia | NPA74HCT4066PW-Q100,1 SINGLE THROW ANALO (Alt: 74HCT4066PW-Q100,1) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2498 / $0.2793 | Buy Now |
DISTI #
74HCT4066PW-Q100,1
|
Avnet Silica | Analog Multiplexer Single 16:1 14-Pin TSSOP T/R (Alt: 74HCT4066PW-Q100,1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT4066PW-Q100,1
|
EBV Elektronik | Analog Multiplexer Single 16:1 14-Pin TSSOP T/R (Alt: 74HCT4066PW-Q100,1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4066PW-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4066PW-Q100,1
Nexperia
74HC4066-Q100; 74HCT4066-Q100 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 53 ns | |
Switch-on Time-Max | 36 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |