-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1219
|
Newark | Analogue Switch, Quad, Spdt, 142R, Tssop, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:142Ohm, Supply Voltage Range:4.5V To 5.5V, Analogue Switch Case:Tssop, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Nexperia 74HCT4066PW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 161 |
|
$0.2260 / $0.5220 | Buy Now |
DISTI #
1727-2058-1-ND
|
DigiKey | IC SW SPST-NOX4 20OHM 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3176 In Stock |
|
$0.1339 / $0.4200 | Buy Now |
DISTI #
74HCT4066PW,118
|
Avnet Americas | Analog Switch Quad SPST 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT4066PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 / $0.1383 | Buy Now |
DISTI #
771-74HCT4066PW-T
|
Mouser Electronics | Analog Switch ICs 74HCT4066PW/SOT402/TSSOP14 RoHS: Compliant | 3952 |
|
$0.1360 / $0.4800 | Buy Now |
DISTI #
E02:0323_00161512
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks | Europe - 10000 |
|
$0.1167 / $0.1453 | Buy Now |
DISTI #
V72:2272_06505131
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 Container: Cut Strips | Americas - 2515 |
|
$0.2333 / $0.2435 | Buy Now |
DISTI #
V79:2366_26137600
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 897 Package Multiple: 1 Date Code: 2248 | Americas - 2500 |
|
$0.1357 / $0.1986 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Surface Mount Switch - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 15000Reel |
|
$0.0999 / $0.1100 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Surface Mount Switch - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
7922769
|
Verical | Analog Switch Quad SPST 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 | Americas - 7500 |
|
$0.1169 / $0.1456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4066PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4066PW,118
Nexperia
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 53 ns | |
Switch-on Time-Max | 36 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT4066PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4066PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935187510112 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | 74HCT4066PW,118 vs 935187510112 |
935187510118 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | 74HCT4066PW,118 vs 935187510118 |
74HCT4066PW | SPST | Nexperia | 74HCT4066PW,118 vs 74HCT4066PW |
74HCT4066PW-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, MO-153, TSSOP-14, Multiplexer or Switch | NXP Semiconductors | 74HCT4066PW,118 vs 74HCT4066PW-T |
935187510118 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | 74HCT4066PW,118 vs 935187510118 |
74HCT4066PW,112 | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us TSSOP 14-Pin | Nexperia | 74HCT4066PW,118 vs 74HCT4066PW,112 |
935187510112 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | 74HCT4066PW,118 vs 935187510112 |
74HCT4066PW,112 | 74HC(T)4066 - Quad single-pole single-throw analog switch TSSOP 14-Pin | NXP Semiconductors | 74HCT4066PW,118 vs 74HCT4066PW,112 |
74HCT4066PW,118 | 74HC(T)4066 - Quad single-pole single-throw analog switch TSSOP 14-Pin | NXP Semiconductors | 74HCT4066PW,118 vs 74HCT4066PW,118 |