-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7751
|
Newark | Analogue Switch, 4, 95 Ohm, 4.5V To 5.5V, Soic, 14 Rohs Compliant: Yes |Nexperia 74HCT4066D,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4720 |
|
$0.1580 / $0.1730 | Buy Now |
DISTI #
93X4837
|
Newark | Analogue Switch, Spst, 4, 105 Ohm, 4.5V To 5.5V, Soic, 14 Rohs Compliant: Yes |Nexperia 74HCT4066D,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1500 / $0.1550 | Buy Now |
DISTI #
37AH6050
|
Newark | 74Hct4066D/Sot108/So14 Rohs Compliant: Yes |Nexperia 74HCT4066D,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1550 | Buy Now |
DISTI #
1727-6356-1-ND
|
DigiKey | IC SWITCH SPST-NO X 4 20OHM 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3345 In Stock |
|
$0.1550 / $0.4000 | Buy Now |
DISTI #
74HCT4066D,118
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SO T/R - Tape and Reel (Alt: 74HCT4066D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1261 / $0.1411 | Buy Now |
DISTI #
771-74HCT4066D-T
|
Mouser Electronics | Analog Switch ICs 74HCT4066D/SOT108/SO14 RoHS: Compliant | 4434 |
|
$0.1270 / $0.4600 | Buy Now |
DISTI #
V36:1790_06505125
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2317 | Americas - 2500 |
|
$0.1099 | Buy Now |
DISTI #
V72:2272_06505125
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2143 Container: Cut Strips | Americas - 105 |
|
$0.1284 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Quad Bilateral Switch - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 80000Reel |
|
$0.1100 / $0.1180 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Quad Bilateral Switch - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4066D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4066D,118
Nexperia
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 53 ns | |
Switch-on Time-Max | 36 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT4066D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4066D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4066MTG4 | High Speed CMOS Logic Quad Bilateral Switches 14-SOIC -55 to 125 | Texas Instruments | 74HCT4066D,118 vs CD74HCT4066MTG4 |
CD74HCT4066M | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 | Rochester Electronics LLC | 74HCT4066D,118 vs CD74HCT4066M |
933714460112 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | 74HCT4066D,118 vs 933714460112 |
CD74HCT4066MTE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT4066D,118 vs CD74HCT4066MTE4 |
74HCT4066D,118 | 74HC(T)4066 - Quad single-pole single-throw analog switch SOIC 14-Pin | NXP Semiconductors | 74HCT4066D,118 vs 74HCT4066D,118 |
CD74HCT4066MG4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74HCT4066D,118 vs CD74HCT4066MG4 |
CD74HCT4066MT | 5-V, 1:1 (SPST), 4-channel analog switch with TTL inputs 14-SOIC -55 to 125 | Texas Instruments | 74HCT4066D,118 vs CD74HCT4066MT |
935176290118 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SSOP-14, Multiplexer or Switch | NXP Semiconductors | 74HCT4066D,118 vs 935176290118 |
CD74HCT4066M96 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 | Rochester Electronics LLC | 74HCT4066D,118 vs CD74HCT4066M96 |
933714460118 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | 74HCT4066D,118 vs 933714460118 |