-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT4066D,112 by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT4066D,112-954-ND
|
DigiKey | NEXPERIA 74HCT4066D - SPST, 4 FU Min Qty: 1789 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14520 In Stock |
|
$0.1700 | Buy Now |
DISTI #
74HCT4066D,112
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SO Bulk - Rail/Tube (Alt: 74HCT4066D,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
2052 |
|
RFQ | |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 170100 |
|
$0.1371 / $0.1613 | Buy Now |
DISTI #
74HCT4066D,112
|
Avnet Silica | Analog Switch Quad SPST 14Pin SO Bulk (Alt: 74HCT4066D,112) RoHS: Compliant Min Qty: 57 Package Multiple: 57 | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT4066D,112
|
EBV Elektronik | Analog Switch Quad SPST 14Pin SO Bulk (Alt: 74HCT4066D,112) RoHS: Compliant Min Qty: 57 Package Multiple: 57 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4066D,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4066D,112
Nexperia
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 53 ns | |
Switch-on Time-Max | 36 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT4066D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4066D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT4066MX | RCA | Check for Price | SPST, 4 Func, CMOS, PDSO14 | 74HCT4066D,112 vs CD74HCT4066MX |
933714460112 | Nexperia | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | 74HCT4066D,112 vs 933714460112 |
CD74HCT4066M96 | RCA | Check for Price | SPST, 4 Func, CMOS, PDSO14, | 74HCT4066D,112 vs CD74HCT4066M96 |
CD74HCT4066M96E4 | Texas Instruments | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74HCT4066D,112 vs CD74HCT4066M96E4 |
CD74HCT4066M | Texas Instruments | $0.4717 | 5-V, 1:1 (SPST), 4-channel analog switch with TTL inputs 14-SOIC -55 to 125 | 74HCT4066D,112 vs CD74HCT4066M |