-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4836
|
Newark | Analogue Multiplexer/Demultiplexer, 2:1, 3, 180 Ohm, 4.5V To 5.5V, Tssop, 16 Rohs Compliant: Yes |Nexperia 74HCT4053PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1340 / $0.1490 | Buy Now |
DISTI #
1727-4019-1-ND
|
DigiKey | IC SWITCH SPDTX3 120OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6180 In Stock |
|
$0.1419 / $0.5000 | Buy Now |
DISTI #
74HCT4053PW,118
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT4053PW,118) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1171 / $0.1397 | Buy Now |
DISTI #
771-74HCT4053PW-T
|
Mouser Electronics | Multiplexer Switch ICs 74HCT4053PW/SOT403/TSSOP16 RoHS: Compliant | 14499 |
|
$0.1280 / $0.4200 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V Triple 2-Channel Analog Multiplexer/Demultiplexer-TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1080 / $0.1170 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V Triple 2-Channel Analog Multiplexer/Demultiplexer-TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1170 / $0.1270 | Buy Now |
|
Rochester Electronics | 74HCT4053PW - SPDT, 3 Func, 1 Channel, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 1910 |
|
$0.1390 / $0.1635 | Buy Now |
DISTI #
74HCT4053PW.118
|
TME | IC: digital, analog,demultiplexer,multiplexer, CMOS,TTL, SMD Min Qty: 1 | 2103 |
|
$0.1720 / $0.4370 | Buy Now |
DISTI #
74HCT4053PW,118
|
Avnet Asia | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R (Alt: 74HCT4053PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0949 / $0.1116 | Buy Now |
DISTI #
74HCT4053PW,118
|
Avnet Silica | Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R (Alt: 74HCT4053PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT4053PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT4053PW,118
Nexperia
74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 44 ns | |
Switch-on Time-Max | 48 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT4053PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4053PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4053PW,118 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74HCT4053PW,118 vs 74HCT4053PW,118 |
CD74HCT4053PWT | 5-V, 2:1 (SPDT), 3-channel analog switch with TTL inputs 16-TSSOP -55 to 125 | Texas Instruments | 74HCT4053PW,118 vs CD74HCT4053PWT |
M74HCT4053TTR | 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | STMicroelectronics | 74HCT4053PW,118 vs M74HCT4053TTR |
74HCT4053PW-Q100 | Single-Ended Multiplexer | Nexperia | 74HCT4053PW,118 vs 74HCT4053PW-Q100 |
74HCT4053PW,112 | 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74HCT4053PW,118 vs 74HCT4053PW,112 |
74HCT4053PW | SPDT, 3 Func, 1 Channel, CMOS, PDSO16 | Nexperia | 74HCT4053PW,118 vs 74HCT4053PW |
74HCT4053PW-T | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74HCT4053PW,118 vs 74HCT4053PW-T |
74HCT4053PW,112 | 74HC4053; 74HCT4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HCT4053PW,118 vs 74HCT4053PW,112 |
935188480118 | Single-Ended Multiplexer | Nexperia | 74HCT4053PW,118 vs 935188480118 |