Part Details for 74HCT4052D by Toshiba America Electronic Components
Overview of 74HCT4052D by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for 74HCT4052D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCT4052DCT-ND
|
DigiKey | IC SWITCH SP4T X 2 150OHM 16SOIC Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7204 In Stock |
|
$0.1104 / $0.5000 | Buy Now |
DISTI #
74HCT4052D
|
Avnet Americas | Dual 4-Channel Analog Multiplexer/Demultiplexer, VCC=2 to 6V, PD=500mW, tpd/tpz=22ns(typ.) - Tape and Reel (Alt: 74HCT4052D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1276 / $0.1628 | Buy Now |
DISTI #
757-74HCT4052D
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Pb-F CMOS LOGIC IC SERIES SOIC14 Schmitt Inverter Gate RoHS: Compliant | 4644 |
|
$0.1100 / $0.5000 | Buy Now |
DISTI #
V72:2272_16563695
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1077 |
|
$0.4671 / $0.4760 | Buy Now |
DISTI #
V79:2366_26740976
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 488 Package Multiple: 1 Date Code: 2008 | Americas - 540 |
|
$0.0907 / $0.2049 | Buy Now |
DISTI #
62194933
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2224 | Americas - 1077 |
|
$0.4671 / $0.4731 | Buy Now |
DISTI #
61870712
|
Verical | Analog Multiplexer Dual 4:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 488 Package Multiple: 1 Date Code: 2008 | Americas - 540 |
|
$0.0907 / $0.2049 | Buy Now |
Part Details for 74HCT4052D
74HCT4052D CAD Models
74HCT4052D Part Data Attributes:
|
74HCT4052D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HCT4052D
Toshiba America Electronic Components
DIFFERENTIAL MULTIPLEXER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2016-05-24 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |