-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)3G34 - Triple buffer gate@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2371
|
Newark | Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT3G34DC,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2800 / $0.5950 | Buy Now |
DISTI #
1727-6494-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7151 In Stock |
|
$0.2001 / $0.4900 | Buy Now |
DISTI #
74HCT3G34DC,125
|
Avnet Americas | Buffer 3-CH Non-Inverting CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74HCT3G34DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1407 / $0.1575 | Buy Now |
DISTI #
771-HCT3G34DC125
|
Mouser Electronics | Buffers & Line Drivers 74HCT3G34DC/SOT765/VSSOP8 RoHS: Compliant | 8592 |
|
$0.1710 / $0.5100 | Buy Now |
DISTI #
V36:1790_06504932
|
Arrow Electronics | Buffer 3-CH Non-Inverting CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2237 | Americas - 6000 |
|
$0.1226 / $0.1245 | Buy Now |
DISTI #
V72:2272_06504932
|
Arrow Electronics | Buffer 3-CH Non-Inverting CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2610 |
|
$0.1541 / $0.2024 | Buy Now |
|
Future Electronics | 74HCT Series 6 V Surface Mount Triple Buffer Gate - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1410 | Buy Now |
|
Future Electronics | 74HCT Series 6 V Surface Mount Triple Buffer Gate - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1490 | Buy Now |
DISTI #
66679054
|
Verical | Buffer 3-CH Non-Inverting CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2237 | Americas - 6000 |
|
$0.1226 / $0.1245 | Buy Now |
DISTI #
63339067
|
Verical | Buffer 3-CH Non-Inverting CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2228 | Americas - 2610 |
|
$0.2024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT3G34DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT3G34DC,125
Nexperia
74HC(T)3G34 - Triple buffer gate@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74HCT3G34DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT3G34DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT3G34DP | Buffer | Nexperia | 74HCT3G34DC,125 vs 74HCT3G34DP |
74V2T70STR | 74V SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, SOT-23, 8 PIN | STMicroelectronics | 74HCT3G34DC,125 vs 74V2T70STR |
74HC3G34DP | Buffer | Nexperia | 74HCT3G34DC,125 vs 74HC3G34DP |
74HCT3G07DC,125 | 74HC(T)3G07 - Triple buffer with open-drain outputs@en-us SSOP 8-Pin | Nexperia | 74HCT3G34DC,125 vs 74HCT3G07DC,125 |
74HC3G34DC | Buffer | Nexperia | 74HCT3G34DC,125 vs 74HC3G34DC |
74V2T07STR | 74V SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, SOT-23, 8 PIN | STMicroelectronics | 74HCT3G34DC,125 vs 74V2T07STR |
74HC3G07DP | Buffer | Nexperia | 74HCT3G34DC,125 vs 74HC3G07DP |
NLU3G16BMX1TCG | 3G SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 1.60 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-8 | onsemi | 74HCT3G34DC,125 vs NLU3G16BMX1TCG |
NLU3G16AMX1TCG | Triple Non-Inverting Buffer, ULLGA8 1.95x1.0, 0.5P, 3000-REEL | onsemi | 74HCT3G34DC,125 vs NLU3G16AMX1TCG |
74HCT3G07DP | Buffer | Nexperia | 74HCT3G34DC,125 vs 74HCT3G07DP |