-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0556
|
Newark | 74Hct Cmos, Smd, 74Hct374, Soic20, Logic Family/Base Number:74Hct374, Flip-Flop Type:D, Propagation Delay:16Ns, Frequency:48Mhz, Output Current:6Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74HCT374D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1728 |
|
$0.2340 / $0.4780 | Buy Now |
DISTI #
93X4831
|
Newark | D Flip Flop, Positive Edge, Soic-20, Logic Family/Base Number:74Hct374, Flip-Flop Type:D, Propagation Delay:-, Frequency:48Mhz, Output Current:-, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74HCT374D,653 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2010 / $0.2050 | Buy Now |
DISTI #
1727-6354-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11846 In Stock |
|
$0.2137 / $0.6500 | Buy Now |
DISTI #
74HCT374D,653
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R - Tape and Reel (Alt: 74HCT374D,653) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1531 / $0.1828 | Buy Now |
DISTI #
771-74HCT374D-T
|
Mouser Electronics | Flip Flops 74HCT374D/SOT163/SO20 RoHS: Compliant | 9745 |
|
$0.1930 / $0.4300 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V SMT 3-State D-Type Flip-Flop Positive Edge-Trigger - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.1600 / $0.1740 | Buy Now |
|
Future Electronics | 74HCT Series 5.5V SMT 3-State D-Type Flip-Flop Positive Edge-Trigger - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1650 / $0.1790 | Buy Now |
|
Rochester Electronics | 74HCT374D - Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1273 |
|
$0.1516 / $0.1784 | Buy Now |
DISTI #
74HCT374D.653
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS,TTL, SMD, SO20, reel,tape, HCT Min Qty: 1 | 339 |
|
$0.2160 / $0.5830 | Buy Now |
DISTI #
74HCT374D,653
|
Avnet Asia | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R (Alt: 74HCT374D,653) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2454 / $0.2745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT374D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT374D,653
Nexperia
74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |