Logic
74HCT368DB,112
Description: 74HC(T)368 - Hex buffer/line driver; 3-state; inverting SSOP1 16-Pin

Overview of 74HCT368DB,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT368DB,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74HCT368DB112-ND
DigiKey IC INVERTER DL 4,2-INPUT 16SSOP Min Qty: 952 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT 4368
In Stock
  • 952 $0.3200
$0.3200 Buy Now
Rochester Electronics 74HCT368DB - Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4368
  • 1 $0.3185
  • 25 $0.3121
  • 100 $0.2994
  • 500 $0.2867
  • 1,000 $0.2707
$0.2707 / $0.3185 Buy Now

CAD Models for 74HCT368DB,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT368DB,112 by NXP Semiconductors

74HCT368DB,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP1
Package Description
PLASTIC, SSOP-16
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
ONE FUNCTION WITH TWO BITS
Control Type
ENABLE LOW
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
53 ns
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HCT368DB,112
    NXP Semiconductors
    74HC(T)368 - Hex buffer/line driver; 3-state; inverting SSOP1 16-Pin
    VS

Alternate Parts for 74HCT368DB,112

This table gives cross-reference parts and alternative options found for 74HCT368DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT368DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD54HCT368D Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, Goldstar Electron Co Ltd 74HCT368DB,112 vs GD54HCT368D
CD74HCT368M HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 Rochester Electronics LLC 74HCT368DB,112 vs CD74HCT368M
CD74HCT368M96 HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 Intersil Corporation 74HCT368DB,112 vs CD74HCT368M96
CD74HCT368M96E4 HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HCT368DB,112 vs CD74HCT368M96E4
933715180653 Bus Driver, HCT Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 Nexperia 74HCT368DB,112 vs 933715180653
935189320112 IC HCT SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT368DB,112 vs 935189320112
74HCT368D,653 74HC368; 74HCT368 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin Nexperia 74HCT368DB,112 vs 74HCT368D,653
M74HCT368RM13TR HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics 74HCT368DB,112 vs M74HCT368RM13TR
CD74HCT368M DRIVER Intersil Corporation 74HCT368DB,112 vs CD74HCT368M
74HCT368DB IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT368DB,112 vs 74HCT368DB
Part Number Description Manufacturer Compare
933715180653 Bus Driver, HCT Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 Nexperia 74HCT368DB,112 vs 933715180653
74HCT368DB Bus Driver Nexperia 74HCT368DB,112 vs 74HCT368DB
GD74HCT368D Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, Goldstar Electron Co Ltd 74HCT368DB,112 vs GD74HCT368D
CD74HCT368M96 HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 Intersil Corporation 74HCT368DB,112 vs CD74HCT368M96
74HCT368DB,112 74HC368; 74HCT368 - Hex buffer/line driver; 3-state; inverting@en-us SSOP1 16-Pin Nexperia 74HCT368DB,112 vs 74HCT368DB,112
74HCT368D IC HCT SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors 74HCT368DB,112 vs 74HCT368D
74HCT368D,652 74HC368; 74HCT368 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin Nexperia 74HCT368DB,112 vs 74HCT368D,652
74HCT368D,653 74HC368; 74HCT368 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin Nexperia 74HCT368DB,112 vs 74HCT368D,653
CD74HCT368M96E4 HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HCT368DB,112 vs CD74HCT368M96E4
CD74HCT368M DRIVER Intersil Corporation 74HCT368DB,112 vs CD74HCT368M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT368DB,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT368DB,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HCT368DB,112 would you like to use for your alert(s)?
  • Please alert me when 74HCT368DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT368DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT368DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT368DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT368DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT368DB,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: