Logic
74HCT365DB,112
Description: 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SSOP1 16-Pin

Overview of 74HCT365DB,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Healthcare Medical Imaging Robotics and Drones

Price & Stock for 74HCT365DB,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74HCT365DB,112
Avnet Americas Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SSOP Tube - Rail/Tube (Alt: 74HCT365DB,112) RoHS: Compliant Min Qty: 1067 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 7979 Partner Stock
RFQ

CAD Models for 74HCT365DB,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT365DB,112 by Nexperia

74HCT365DB,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP1
Package Description
PLASTIC, SSOP-16
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
38 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74HCT365DB,112
    Nexperia
    74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SSOP1 16-Pin
    VS

Alternate Parts for 74HCT365DB,112

This table gives cross-reference parts and alternative options found for 74HCT365DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT365DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT365DB,118 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SSOP1 16-Pin Nexperia 74HCT365DB,112 vs 74HCT365DB,118
Part Number Description Manufacturer Compare
74HCT365D-Q100,118 74HC365-Q100; 74HCT365-Q100 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin Nexperia 74HCT365DB,112 vs 74HCT365D-Q100,118
74HCT365DB,118 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SSOP1 16-Pin Nexperia 74HCT365DB,112 vs 74HCT365DB,118
74HCT365D,652 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin Nexperia 74HCT365DB,112 vs 74HCT365D,652
74HCT365D,653 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin Nexperia 74HCT365DB,112 vs 74HCT365D,653

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT365DB,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT365DB,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT365DB,112 would you like to use for your alert(s)?
  • Please alert me when 74HCT365DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT365DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT365DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT365DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT365DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT365DB,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: