Part Details for 74HCT30NB by NXP Semiconductors
Results Overview of 74HCT30NB by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT30NB Information
74HCT30NB by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT30NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | NAND GATE, Temperature Grade: AUTOMOTIVE, Terminal Form: THROUGH-HOLE, No. of Terminals: 14, Pac... more | 145 |
|
RFQ |
Part Details for 74HCT30NB
74HCT30NB CAD Models
74HCT30NB Part Data Attributes
|
74HCT30NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT30NB
NXP Semiconductors
IC HCT SERIES, 8-INPUT NAND GATE, PDIP14, Gate
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HCT30NB
This table gives cross-reference parts and alternative options found for 74HCT30NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT30NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT30E | RCA | Check for Price | NAND Gate, CMOS, PDIP14, | 74HCT30NB vs CD74HCT30E |
CD74HCT30E | Texas Instruments | $0.1750 | Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | 74HCT30NB vs CD74HCT30E |
5962-8974601CX | Texas Instruments | Check for Price | HCT SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | 74HCT30NB vs 5962-8974601CX |
CD54HCT30F3A | Harris Semiconductor | Check for Price | NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, CDIP14 | 74HCT30NB vs CD54HCT30F3A |