Part Details for 74HCT2G17GW-Q100H by NXP Semiconductors
Overview of 74HCT2G17GW-Q100H by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT2G17GW-Q100H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT2G17GW-Q100H-954-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6TSSOP Min Qty: 2796 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 74HCT2G17-Q100 - Dual non-inverting Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0921 / $0.1084 | Buy Now |
Part Details for 74HCT2G17GW-Q100H
74HCT2G17GW-Q100H CAD Models
74HCT2G17GW-Q100H Part Data Attributes
|
74HCT2G17GW-Q100H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT2G17GW-Q100H
NXP Semiconductors
74HC(T)2G17-Q100 - Dual non-inverting Schmitt trigger TSSOP 6-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SOT-363, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 45 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |