-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC(T)2G125 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2352
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT2G125DP,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1290 |
|
$0.1880 / $0.4890 | Buy Now |
DISTI #
1727-3933-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2850 In Stock |
|
$0.1300 / $0.4700 | Buy Now |
DISTI #
74HCT2G125DP,125
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT2G125DP,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1277 / $0.1524 | Buy Now |
DISTI #
771-74HCT2G125DP-G
|
Mouser Electronics | Buffers & Line Drivers 74HCT2G125DP/SOT505/TSSOP8 RoHS: Compliant | 3772 |
|
$0.1300 / $0.4700 | Buy Now |
DISTI #
V72:2272_06504653
|
Arrow Electronics | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 409 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2204 Container: Cut Strips | Americas - 3615 |
|
$0.1321 / $0.2446 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Surface Mount 3-State Dual Buffer/Line Driver - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1370 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Surface Mount 3-State Dual Buffer/Line Driver - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
62360365
|
Verical | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 409 Package Multiple: 1 Date Code: 2204 | Americas - 3615 |
|
$0.1321 / $0.2446 | Buy Now |
|
Rochester Electronics | 74HCT2G125 - Dual buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$0.1149 / $0.1352 | Buy Now |
DISTI #
74HCT2G125DP.125
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, CMOS,TTL Min Qty: 1 | 0 |
|
$0.1450 / $0.3560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT2G125DP,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT2G125DP,125
Nexperia
74HC(T)2G125 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT-505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 74HCT2G125DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT2G125DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT2G125DP | HCT SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3 MM, PLASTIC, SOT-505-2, TSSOP-8 | NXP Semiconductors | 74HCT2G125DP,125 vs 74HCT2G125DP |
74HCT2G125DP | Bus Driver | Nexperia | 74HCT2G125DP,125 vs 74HCT2G125DP |
74HCT2G125DP,125 | 74HC(T)2G125 - Dual buffer/line driver; 3-state TSSOP 8-Pin | NXP Semiconductors | 74HCT2G125DP,125 vs 74HCT2G125DP,125 |