Part Details for 74HCT245PW,118 by NXP Semiconductors
Results Overview of 74HCT245PW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT245PW,118 Information
74HCT245PW,118 by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT245PWRG4 | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74HCT245PWRE4 | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74HCT245PWR | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 |
Price & Stock for 74HCT245PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 RoHS: Compliant Status: Active Min Qty: 1 | 100249 |
|
$0.0960 / $0.1129 | Buy Now |
|
Vyrian | Logic ICs | 23837 |
|
RFQ |
Part Details for 74HCT245PW,118
74HCT245PW,118 CAD Models
74HCT245PW,118 Part Data Attributes
|
74HCT245PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT245PW,118
NXP Semiconductors
74HC(T)245 - Octal bus transceiver; 3-state TSSOP2 20-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT245PW,118
This table gives cross-reference parts and alternative options found for 74HCT245PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT245PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT245PW,112 | Nexperia | $0.2046 | 74HC245; 74HCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | 74HCT245PW,118 vs 74HCT245PW,112 |
HD74HCT245T-EL | Renesas Electronics Corporation | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TTP-20DA | 74HCT245PW,118 vs HD74HCT245T-EL |
MM74HCT245MTCX | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | 74HCT245PW,118 vs MM74HCT245MTCX |
74HCT245PW | Philips Semiconductors | Check for Price | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74HCT245PW,118 vs 74HCT245PW |
74HCT245PW,118 | Nexperia | $0.2177 | 74HC245; 74HCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | 74HCT245PW,118 vs 74HCT245PW,118 |
MC74HCT245ADTG | onsemi | $0.4725 | Octal 3-State Non-Inverting Bus Transceiver, TSSOP 20 LEAD, 75-TUBE | 74HCT245PW,118 vs MC74HCT245ADTG |
74HCT245PW | NXP Semiconductors | Check for Price | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | 74HCT245PW,118 vs 74HCT245PW |
MM74HCT245MTCX | Rochester Electronics LLC | Check for Price | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | 74HCT245PW,118 vs MM74HCT245MTCX |