Part Details for 74HCT241D by Philips Semiconductors
Overview of 74HCT241D by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT241D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 2295 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 1836 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 586 |
|
$0.6466 / $1.6165 | Buy Now |
|
Quest Components | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 107 |
|
$0.4526 / $0.9699 | Buy Now |
Part Details for 74HCT241D
74HCT241D CAD Models
74HCT241D Part Data Attributes
|
74HCT241D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT241D
Philips Semiconductors
Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW/HIGH | |
JESD-30 Code | R-PDSO-G20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |