Part Details for 74HCT20N by Philips Semiconductors
Overview of 74HCT20N by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,HCT-CMOS,DIP,14PIN,PLASTIC | 84 |
|
$0.5784 / $0.9640 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,HCT-CMOS,DIP,14PIN,PLASTIC | 67 |
|
$0.4200 / $0.7000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,DUAL 4-INPUT NAND,HCT-CMOS,DIP,14PIN,PLASTIC | 7 |
|
$2.2305 / $2.9740 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for 74HCT20N
74HCT20N CAD Models
74HCT20N Part Data Attributes
|
74HCT20N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT20N
Philips Semiconductors
NAND Gate, CMOS, PDIP14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 35 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |