Logic
74HCT1G86GV,125
Description: 74HC1G86; 74HCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin

Overview of 74HCT1G86GV,125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Financial Technology (Fintech) Computing and Data Storage Healthcare Medical Imaging

Price & Stock for 74HCT1G86GV,125 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74AH2333
Newark Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT1G86GV,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4060
  • 10 $0.3090
  • 25 $0.2790
  • 50 $0.2360
  • 100 $0.1920
  • 250 $0.1620
  • 500 $0.1310
  • 1,000 $0.1010
$0.1010 / $0.4060 Buy Now
DISTI # 1727-74HCT1G86GV,125TR-ND
DigiKey IC GATE XOR 1CH 2-INP SC74A Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0570
  • 6,000 $0.0547
  • 9,000 $0.0536
  • 15,000 $0.0523
  • 21,000 $0.0516
  • 30,000 $0.0508
  • 75,000 $0.0493
  • 150,000 $0.0484
$0.0484 / $0.0570 Buy Now
DISTI # 74HCT1G86GV,125
Avnet Americas XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HCT1G86GV,125) RoHS: Compliant Min Qty: 7693 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 41242 Partner Stock
RFQ
DISTI # 74HCT1G86GV,125
Avnet Americas XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HCT1G86GV,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel 0
  • 18,000 $0.0492
  • 24,000 $0.0479
  • 42,000 $0.0466
  • 90,000 $0.0453
  • 180,000 $0.0440
  • 900,000 $0.0426
  • 1,800,000 $0.0413
$0.0413 / $0.0492 Buy Now
DISTI # 771-HCT1G86GV125
Mouser Electronics Logic Gates 74HCT1G86GV/SOT753/SO5 RoHS: Compliant 7553
  • 1 $0.4200
  • 10 $0.2460
  • 100 $0.1530
  • 1,000 $0.1050
  • 3,000 $0.0720
  • 9,000 $0.0560
  • 24,000 $0.0530
  • 45,000 $0.0470
  • 99,000 $0.0450
$0.0450 / $0.4200 Buy Now
Future Electronics 74HCT Series 5 V Surface Mount Single 2-Input Exclusive-OR Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 3000
Reel
  • 3,000 $0.0482
  • 9,000 $0.0464
  • 15,000 $0.0456
  • 60,000 $0.0435
  • 90,000 $0.0422
$0.0422 / $0.0482 Buy Now
Future Electronics 74HCT Series 5 V Surface Mount Single 2-Input Exclusive-OR Gate - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0461
  • 9,000 $0.0443
  • 12,000 $0.0438
  • 30,000 $0.0424
  • 45,000 $0.0410
$0.0410 / $0.0461 Buy Now
Rochester Electronics 74HCT1G86GV - XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 15000
  • 1 $0.0474
  • 25 $0.0465
  • 100 $0.0446
  • 500 $0.0427
  • 1,000 $0.0403
$0.0403 / $0.0474 Buy Now
DISTI # 74HCT1G86GV.125
TME IC: digital, XOR, Ch: 1, IN: 2, CMOS,TTL, SMD, SC74A, 2÷6VDC, -40÷125°C Min Qty: 1 80
  • 1 $0.1816
  • 3 $0.1616
  • 10 $0.1471
  • 25 $0.1292
  • 100 $0.1125
  • 500 $0.0862
  • 3,000 $0.0582
$0.0582 / $0.1816 Buy Now
DISTI # 74HCT1G86GV,125
Avnet Silica XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74HCT1G86GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100229018
Chip1Stop 74HCT1G86GV/SOT753/SO5 RoHS: Compliant pbFree: Yes 6000
  • 3,000 $0.0457
$0.0457 Buy Now
DISTI # 74HCT1G86GV,125
EBV Elektronik XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74HCT1G86GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 74HCT1G86GV,125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HCT1G86GV,125 by Nexperia

74HCT1G86GV,125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
SC-74A, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1998-08-05
Samacsys Manufacturer
Nexperia
Family
HCT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
XOR GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
27 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74HCT1G86GV,125
    Nexperia
    74HC1G86; 74HCT1G86 - 2-input EXCLUSIVE-OR gate@en-us TSOP 5-Pin
    VS

Alternate Parts for 74HCT1G86GV,125

This table gives cross-reference parts and alternative options found for 74HCT1G86GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G86GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935272017125 XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74HCT1G86GV,125 vs 935272017125
74HCT1G86GV IC HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate NXP Semiconductors 74HCT1G86GV,125 vs 74HCT1G86GV
74HCT1G86GV XOR Gate Nexperia 74HCT1G86GV,125 vs 74HCT1G86GV
74HCT1G86GV,125 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin NXP Semiconductors 74HCT1G86GV,125 vs 74HCT1G86GV,125
Part Number Description Manufacturer Compare
74HCT1G86GV IC HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate NXP Semiconductors 74HCT1G86GV,125 vs 74HCT1G86GV
935272017125 XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 74HCT1G86GV,125 vs 935272017125
74HCT1G86GV XOR Gate Nexperia 74HCT1G86GV,125 vs 74HCT1G86GV
74HCT1G86GV,125 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSOP 5-Pin NXP Semiconductors 74HCT1G86GV,125 vs 74HCT1G86GV,125

Related Parts for 74HCT1G86GV,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT1G86GV,125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT1G86GV,125 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT1G86GV,125 would you like to use for your alert(s)?
  • Please alert me when 74HCT1G86GV,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT1G86GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT1G86GV,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT1G86GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT1G86GV,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT1G86GV,125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: