-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74HCT1G00GV,125CT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC74A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1028 In Stock |
|
$0.0461 / $0.1900 | Buy Now |
DISTI #
74HCT1G00GV,125
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HCT1G00GV,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0469 | Buy Now |
DISTI #
771-HCT1G00GV125
|
Mouser Electronics | Logic Gates 74HCT1G00GV/SOT753/SO5 RoHS: Compliant | 7445 |
|
$0.0430 / $0.3200 | Buy Now |
DISTI #
E02:0323_00163272
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2342 | Europe - 21000 |
|
$0.0396 / $0.0552 | Buy Now |
|
Future Electronics | Logic Gates SINGLE 2-INPUT NAND RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0389 / $0.0437 | Buy Now |
DISTI #
73150309
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 21000 |
|
$0.0398 / $0.0554 | Buy Now |
DISTI #
74HCT1G00GV.125
|
TME | IC: digital, NAND, Ch: 1, IN: 2, CMOS,TTL, SMD, SC74A, Mini Logic, HCT Min Qty: 1 | 2974 |
|
$0.0495 / $0.2681 | Buy Now |
DISTI #
74HCT1G00GV,125
|
Avnet Asia | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74HCT1G00GV,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0415 / $0.0441 | Buy Now |
DISTI #
74HCT1G00GV,125
|
Avnet Silica | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74HCT1G00GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT1G00GV,125
|
EBV Elektronik | NAND Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: 74HCT1G00GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT1G00GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G00GV,125
Nexperia
74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSOP 5-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74HCT1G00GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G00GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT1G00GV,125 | 74HC(T)1G00 - 2-input NAND gate TSOP 5-Pin | NXP Semiconductors | 74HCT1G00GV,125 vs 74HCT1G00GV,125 |
935272012125 | NAND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HCT1G00GV,125 vs 935272012125 |
74HCT1G00GV | NAND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74HCT1G00GV,125 vs 74HCT1G00GV |