Datasheets
74HCT154DB,118 by:

74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SSOP2 24-Pin

Part Details for 74HCT154DB,118 by Nexperia

Overview of 74HCT154DB,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT154DB,118

Part # Distributor Description Stock Price Buy
DISTI # 86089915
Verical Decoder/Demultiplexer Single 4-to-16 24-Pin SSOP T/R RoHS: Compliant Min Qty: 421 Package Multiple: 1 Date Code: 2101 Americas - 5970
  • 421 $0.8916
  • 500 $0.8536
  • 1,000 $0.8063
$0.8063 / $0.8916 Buy Now
Rochester Electronics 74HCT154 - 4-to-16 line decoder/demultiplexer RoHS: Compliant Status: Obsolete Min Qty: 1 6017
  • 1 $0.7588
  • 25 $0.7436
  • 100 $0.7133
  • 500 $0.6829
  • 1,000 $0.6450
$0.6450 / $0.7588 Buy Now
DISTI # 74HCT154DB,118
Avnet Silica Decoder/Demultiplexer Single 4-to-16 24-Pin SSOP T/R (Alt: 74HCT154DB,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days Silica - 0
Buy Now

Part Details for 74HCT154DB,118

74HCT154DB,118 CAD Models

74HCT154DB,118 Part Data Attributes

74HCT154DB,118 Nexperia
Buy Now Datasheet
Compare Parts:
74HCT154DB,118 Nexperia 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SSOP2 24-Pin
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Part Package Code SSOP2
Package Description SSOP,
Pin Count 24
Manufacturer Package Code SOT340-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 1995-11-01
Samacsys Manufacturer Nexperia
Additional Feature 2 ENABLE INPUTS
Family HCT
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 8.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type OTHER DECODER/DRIVER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 53 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for 74HCT154DB,118

This table gives cross-reference parts and alternative options found for 74HCT154DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT154DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
74HCT154DB,112 NXP Semiconductors Check for Price 74HC(T)154 - 4-to-16 line decoder/demultiplexer SSOP2 24-Pin 74HCT154DB,118 vs 74HCT154DB,112
935182550112 Nexperia Check for Price Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24 74HCT154DB,118 vs 935182550112
74HCT154DB,112 Nexperia $0.6001 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us SSOP2 24-Pin 74HCT154DB,118 vs 74HCT154DB,112
74HCT154DB NXP Semiconductors Check for Price HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-153, SOT340-1, SSOP-24 74HCT154DB,118 vs 74HCT154DB
74HCT154DB Nexperia Check for Price Decoder/Driver 74HCT154DB,118 vs 74HCT154DB
935182550118 Nexperia Check for Price Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24 74HCT154DB,118 vs 935182550118
74HCT154DB,118 NXP Semiconductors Check for Price 74HC(T)154 - 4-to-16 line decoder/demultiplexer SSOP2 24-Pin 74HCT154DB,118 vs 74HCT154DB,118
Part Number Manufacturer Composite Price Description Compare
M74HC154B1N STMicroelectronics Check for Price HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 74HCT154DB,118 vs M74HC154B1N
TC74HC138AF-TP1 Toshiba America Electronic Components Check for Price IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver 74HCT154DB,118 vs TC74HC138AF-TP1
5962-8682201JA Texas Instruments $21.8994 High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-CDIP -55 to 125 74HCT154DB,118 vs 5962-8682201JA
CD74HCT4515M96 Harris Semiconductor Check for Price Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO24 74HCT154DB,118 vs CD74HCT4515M96
M54406P Mitsubishi Electric Check for Price Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 74HCT154DB,118 vs M54406P
CD74HCT154ME4 Texas Instruments Check for Price HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 74HCT154DB,118 vs CD74HCT154ME4
HD74LVC139TELL-E Renesas Electronics Corporation Check for Price LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 74HCT154DB,118 vs HD74LVC139TELL-E
74HC139PW Nexperia Check for Price Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 74HCT154DB,118 vs 74HC139PW
74AC138MTR STMicroelectronics Check for Price AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 74HCT154DB,118 vs 74AC138MTR
SN74145NSR Texas Instruments Check for Price TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 74HCT154DB,118 vs SN74145NSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT154DB,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT154DB,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74HCT154DB,118 would you like to use for your alert(s)?
  • Please alert me when 74HCT154DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HCT154DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT154DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HCT154DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT154DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT154DB,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: