Part Details for 74HCT14PW,118 by NXP Semiconductors
Results Overview of 74HCT14PW,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT14PW,118 Information
74HCT14PW,118 by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT14PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 15422 |
|
RFQ |
Part Details for 74HCT14PW,118
74HCT14PW,118 CAD Models
74HCT14PW,118 Part Data Attributes
|
74HCT14PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT14PW,118
NXP Semiconductors
74HC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 51 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT14PW,118
This table gives cross-reference parts and alternative options found for 74HCT14PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT14PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT14PW-Q100 | Nexperia | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | 74HCT14PW,118 vs 74HCT14PW-Q100 |
CD74HCT14PWRG4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | 74HCT14PW,118 vs CD74HCT14PWRG4 |
SN74HCT14PWR | Texas Instruments | $0.1536 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | 74HCT14PW,118 vs SN74HCT14PWR |
MC74HCT14ADT | onsemi | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | 74HCT14PW,118 vs MC74HCT14ADT |
74HCT14DTR2G | onsemi | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | 74HCT14PW,118 vs 74HCT14DTR2G |
M74HCT14TTR | STMicroelectronics | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | 74HCT14PW,118 vs M74HCT14TTR |
SN74HCT14PWT | Texas Instruments | $0.3022 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | 74HCT14PW,118 vs SN74HCT14PWT |
SN74HCS14QPWRQ1 | Texas Instruments | $0.0877 | Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-TSSOP -40 to 125 | 74HCT14PW,118 vs SN74HCS14QPWRQ1 |