-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT14PW,112 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 74HCT14 Series 5.5 V 4 mA Surface Mount Hex Inverting Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 96 | 0 |
|
$0.1810 | Buy Now |
DISTI #
85957819
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 3081 Package Multiple: 1 Date Code: 2201 | Americas - 50400 |
|
$0.1218 | Buy Now |
DISTI #
85958000
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 3081 Package Multiple: 1 Date Code: 1801 | Americas - 24963 |
|
$0.1218 | Buy Now |
DISTI #
85959082
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 3081 Package Multiple: 1 Date Code: 2001 | Americas - 8016 |
|
$0.1218 | Buy Now |
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input RoHS: Compliant Status: Obsolete Min Qty: 1 | 85683 |
|
$0.0974 / $0.1146 | Buy Now |
DISTI #
74HCT14PW,112
|
Avnet Silica | Inverter Schmitt Trigger Hex 1 Input 14 Pins TSSOP 74HCT14 (Alt: 74HCT14PW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Silica - 0 |
|
Buy Now | |
DISTI #
74HCT14PW,112
|
EBV Elektronik | Inverter Schmitt Trigger Hex 1 Input 14 Pins TSSOP 74HCT14 (Alt: 74HCT14PW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT14PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT14PW,112
Nexperia
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT14PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT14PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT14PW | NXP Semiconductors | Check for Price | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | 74HCT14PW,112 vs 74HCT14PW |
SN74HCT14PWRE4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | 74HCT14PW,112 vs SN74HCT14PWRE4 |
SN74HCT14PWTE4 | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | 74HCT14PW,112 vs SN74HCT14PWTE4 |
SN74HCS14PWR | Texas Instruments | $0.0670 | Hex inverter with Schmitt-trigger inputs 14-TSSOP -40 to 125 | 74HCT14PW,112 vs SN74HCS14PWR |
CD74HCT14PWRG4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | 74HCT14PW,112 vs CD74HCT14PWRG4 |
SN74HCT14PW | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | 74HCT14PW,112 vs SN74HCT14PW |
74HCT14PW | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14 | 74HCT14PW,112 vs 74HCT14PW |
74HCT14PW,118 | Nexperia | $0.1571 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | 74HCT14PW,112 vs 74HCT14PW,118 |