Part Details for 74HCT139D by Supertex Inc
Results Overview of 74HCT139D by Supertex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT139D Information
74HCT139D by Supertex Inc is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT139D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 2774 |
|
RFQ |
Part Details for 74HCT139D
74HCT139D CAD Models
74HCT139D Part Data Attributes
|
74HCT139D
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
74HCT139D
Supertex Inc
Decoder/Driver, CMOS, CDIP16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 74HCT139D
This table gives cross-reference parts and alternative options found for 74HCT139D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT139D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT139M | Harris Semiconductor | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | 74HCT139D vs CD74HCT139M |
74HCT139D-T | NXP Semiconductors | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | 74HCT139D vs 74HCT139D-T |
SN74HCT139DT | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | 74HCT139D vs SN74HCT139DT |
74HCT139D | Nexperia | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | 74HCT139D vs 74HCT139D |
933713510653 | Nexperia | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | 74HCT139D vs 933713510653 |
SN74HCT139DRG4 | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | 74HCT139D vs SN74HCT139DRG4 |
CD74HCT139ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | 74HCT139D vs CD74HCT139ME4 |
SN74HCT139DRE4 | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | 74HCT139D vs SN74HCT139DRE4 |
SN74HCT139DTG4 | Texas Instruments | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | 74HCT139D vs SN74HCT139DTG4 |
DV74HCT139AD | avg Semiconductors | Check for Price | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | 74HCT139D vs DV74HCT139AD |