-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0548
|
Newark | Quad Nand Gate, 2I/P, Soic-14, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Soic, Product Range:74Hct132, Logic Ic Family:74Hct, Supply Voltage Min:4.5V Rohs Compliant: Yes |Nexperia 74HCT132D,653 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7892 |
|
$0.1860 / $0.4680 | Buy Now |
DISTI #
93X4818
|
Newark | Nand Schmitt Trigger, Quad, 2 I/P, Soic, Logic Family/Base Number:74Hct132, Logic Type:Nand Schmitt Trigger, Output Current:25Ma, No. Of Inputs:8, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Nexperia 74HCT132D,653 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1490 / $0.1520 | Buy Now |
DISTI #
1727-6346-1-ND
|
DigiKey | IC GATE NAND SCHMIT 4CH 2IN 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2475 In Stock |
|
$0.1261 / $0.3600 | Buy Now |
DISTI #
74HCT132D,653
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT132D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0958 / $0.1084 | Buy Now |
DISTI #
771-74HCT132D-T
|
Mouser Electronics | Logic Gates 74HCT132D/SOT108/SO14 RoHS: Compliant | 6878 |
|
$0.1350 / $0.4200 | Buy Now |
DISTI #
V72:2272_06494884
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 722 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1277 |
|
$0.1182 / $0.1385 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 42500Reel |
|
$0.0973 / $0.1070 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
85960097
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2959 Package Multiple: 1 Date Code: 2201 | Americas - 7500 |
|
$0.1268 | Buy Now |
DISTI #
63346659
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 722 Package Multiple: 1 Date Code: 2230 | Americas - 1277 |
|
$0.1385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT132D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT132D,653
Nexperia
74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 50 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HCT132D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT132D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT132ME4 | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74HCT132D,653 vs CD74HCT132ME4 |
CD74HCT132MTE4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | 74HCT132D,653 vs CD74HCT132MTE4 |
74HCT132D,652 | NXP Semiconductors | Check for Price | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | 74HCT132D,653 vs 74HCT132D,652 |
74HCT132D,653 | NXP Semiconductors | Check for Price | 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | 74HCT132D,653 vs 74HCT132D,653 |
74HCT132D-T | NXP Semiconductors | Check for Price | IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | 74HCT132D,653 vs 74HCT132D-T |
CD74HCT132MT | Texas Instruments | $0.3885 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | 74HCT132D,653 vs CD74HCT132MT |
CD74HCT132M | Intersil Corporation | Check for Price | NAND GATE | 74HCT132D,653 vs CD74HCT132M |
CD74HCT132M | Texas Instruments | $0.2700 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 | 74HCT132D,653 vs CD74HCT132M |
CD74HCT132MTG4 | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74HCT132D,653 vs CD74HCT132MTG4 |
74HCT132D | NXP Semiconductors | Check for Price | IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | 74HCT132D,653 vs 74HCT132D |