-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCT125S14-13DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4560 In Stock |
|
$0.1116 / $0.5100 | Buy Now |
DISTI #
74HCT125S14-13
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT125S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 47500 Factory Stock |
|
$0.0567 / $0.0669 | Buy Now |
DISTI #
621-74HCT125S14-13
|
Mouser Electronics | Buffers & Line Drivers QUAD 3-STATE BUFFERS OE LOW 4mA VCC 4.5V RoHS: Compliant | 0 |
|
$0.1240 / $0.5100 | Order Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount Quadruple 3-State Buffers OE Low - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1100 / $0.1200 | Buy Now |
|
Future Electronics | 74HCT Series 5.5 V Surface Mount Quadruple 3-State Buffers OE Low - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1100 / $0.1200 | Buy Now |
|
Bristol Electronics | 2372 |
|
RFQ | ||
|
Quest Components | 1897 |
|
$0.1786 / $0.8930 | Buy Now | |
DISTI #
74HCT125S14-13
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT125S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 47500 Factory Stock |
|
$0.0567 / $0.0669 | Buy Now |
DISTI #
74HCT125S14-13
|
TME | IC: digital, buffer,non-inverting, Ch: 4, SMD, SO14, HCT, 4.5÷5.5VDC Min Qty: 5 | 0 |
|
$0.0900 / $0.1780 | RFQ |
DISTI #
74HCT125S14-13
|
Avnet Silica | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R (Alt: 74HCT125S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy