Part Details for 74HCT04PW-T by Nexperia
Overview of 74HCT04PW-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT04PWR | Texas Instruments | Hex Inverters 14-TSSOP -40 to 85 | |
CD74HCT04PWR | Texas Instruments | High Speed CMOS Logic Hex Inverters 14-TSSOP -55 to 125 | |
SN74HCT04PWRG4 | Texas Instruments | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 |
Part Details for 74HCT04PW-T
74HCT04PW-T CAD Models
74HCT04PW-T Part Data Attributes
|
74HCT04PW-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT04PW-T
Nexperia
Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT04PW-T
This table gives cross-reference parts and alternative options found for 74HCT04PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT04PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCS04QPWRQ1 | Texas Instruments | Check for Price | Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | 74HCT04PW-T vs SN74HCS04QPWRQ1 |
MC74HCT04ADTR2G | onsemi | $0.3451 | Hex Inverter with LSTTL-Compliant Input, TSSOP-14, 2500-REEL | 74HCT04PW-T vs MC74HCT04ADTR2G |
SN74HCT04PWG4 | Texas Instruments | Check for Price | Hex Inverters 14-TSSOP -40 to 85 | 74HCT04PW-T vs SN74HCT04PWG4 |
SN74HC04QPWRQ1 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | 74HCT04PW-T vs SN74HC04QPWRQ1 |
SN74HC04PWTG4 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | 74HCT04PW-T vs SN74HC04PWTG4 |
MC74HCT04ADTR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | 74HCT04PW-T vs MC74HCT04ADTR2 |
CD74HCT04PWRG4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -55 to 125 | 74HCT04PW-T vs CD74HCT04PWRG4 |
MC74HCT04ADTR2 | onsemi | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | 74HCT04PW-T vs MC74HCT04ADTR2 |
74HC04PW-Q100,118 | Nexperia | Check for Price | 74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin | 74HCT04PW-T vs 74HC04PW-Q100,118 |
SN74HC04PWRG4 | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | 74HCT04PW-T vs SN74HC04PWRG4 |