-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4806
|
Newark | Hex Inverter, 6 I/P, Tssop-14, Logic Family/Base Number:74Hct04, Logic Type:Inverter, Output Current:25Ma, No. Of Inputs:6, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74HCT04PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1010 / $0.1120 | Buy Now |
DISTI #
37AH6019
|
Newark | 74Hct04Pw/Sot402/Tssop14 Rohs Compliant: Yes |Nexperia 74HCT04PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1120 | Buy Now |
DISTI #
1727-4085-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5047 In Stock |
|
$0.1184 / $0.3100 | Buy Now |
DISTI #
74HCT04PW,118
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT04PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 17500 |
|
$0.0884 / $0.0990 | Buy Now |
DISTI #
771-74HCT04PW-T
|
Mouser Electronics | Inverters 74HCT04PW/SOT402/TSSOP14 RoHS: Compliant | 3956 |
|
$0.0900 / $0.3600 | Buy Now |
DISTI #
E02:0323_00163823
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2427 | Europe - 10000 |
|
$0.0962 / $0.1166 | Buy Now |
DISTI #
V36:1790_06494803
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2411 | Americas - 7500 |
|
$0.0789 / $0.0981 | Buy Now |
DISTI #
V72:2272_06494803
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2151 Container: Cut Strips | Americas - 552 |
|
$0.0991 / $0.1488 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.0752 / $0.0834 | Buy Now |
|
Future Electronics | 74HCT Series 5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0819 / $0.0926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HCT04PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT04PW,118
Nexperia
74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 29 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HCT04PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT04PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCS04QPWRQ1 | Texas Instruments | Check for Price | Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | 74HCT04PW,118 vs SN74HCS04QPWRQ1 |
MC74HCT04ADTR2G | onsemi | $0.3451 | Hex Inverter with LSTTL-Compliant Input, TSSOP-14, 2500-REEL | 74HCT04PW,118 vs MC74HCT04ADTR2G |
SN74HCT04PWG4 | Texas Instruments | Check for Price | Hex Inverters 14-TSSOP -40 to 85 | 74HCT04PW,118 vs SN74HCT04PWG4 |
SN74HC04QPWRQ1 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | 74HCT04PW,118 vs SN74HC04QPWRQ1 |
SN74HC04PWTG4 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | 74HCT04PW,118 vs SN74HC04PWTG4 |
MC74HCT04ADTR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | 74HCT04PW,118 vs MC74HCT04ADTR2 |
CD74HCT04PWRG4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-TSSOP -55 to 125 | 74HCT04PW,118 vs CD74HCT04PWRG4 |
MC74HCT04ADTR2 | onsemi | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | 74HCT04PW,118 vs MC74HCT04ADTR2 |
74HC04PW-Q100,118 | Nexperia | Check for Price | 74HC04; 74HCT04 - Hex inverter@en-us TSSOP 14-Pin | 74HCT04PW,118 vs 74HC04PW-Q100,118 |
SN74HC04PWRG4 | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 | 74HCT04PW,118 vs SN74HC04PWRG4 |