Part Details for 74HCT04D,652 by NXP Semiconductors
Overview of 74HCT04D,652 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 74HCT04D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HCT04D,652-954-ND
|
DigiKey | IC INVERTER Min Qty: 2766 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15626 In Stock |
|
$0.1100 | Buy Now |
DISTI #
74HCT04D,652
|
Avnet Americas | Inverter Gate Hex 4.5V to 5.5V 14-Pin SOIC - Rail/Tube (Alt: 74HCT04D,652) RoHS: Compliant Min Qty: 3329 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 13543 Partner Stock |
|
$0.0939 / $0.1036 | Buy Now |
|
Quest Components | INVERTER, HCT SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 113 |
|
$0.1396 / $0.2094 | Buy Now |
|
Rochester Electronics | 74HCT04D - Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15626 |
|
$0.0931 / $0.1095 | Buy Now |
Part Details for 74HCT04D,652
74HCT04D,652 CAD Models
74HCT04D,652 Part Data Attributes
|
74HCT04D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT04D,652
NXP Semiconductors
74HC(T)04 - Hex inverter SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HCT04D,652
This table gives cross-reference parts and alternative options found for 74HCT04D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT04D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT14D,653 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74HCT04D,652 vs 74HCT14D,653 |
933714440653 | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HCT04D,652 vs 933714440653 |
MM74HCT04M | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HCT04D,652 vs MM74HCT04M |
74HCT04D-Q100 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | 74HCT04D,652 vs 74HCT04D-Q100 |
74HCT04D,653 | 74HC(T)04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | 74HCT04D,652 vs 74HCT04D,653 |
933714340652 | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HCT04D,652 vs 933714340652 |
74HCT14D | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 74HCT04D,652 vs 74HCT14D |
MM74HCT04MX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HCT04D,652 vs MM74HCT04MX |
933714440652 | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HCT04D,652 vs 933714440652 |
74HCT04D-T | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HCT04D,652 vs 74HCT04D-T |