Datasheets
74HCT03PW,118 by:

74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin

Part Details for 74HCT03PW,118 by Nexperia

Overview of 74HCT03PW,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT03PW,118

Part # Distributor Description Stock Price Buy
DISTI # 74AH2321
Newark Nand Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT03PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.5200
  • 10 $0.4470
  • 25 $0.4100
  • 50 $0.3720
  • 100 $0.3350
  • 250 $0.3000
  • 500 $0.2630
  • 1,000 $0.2030
$0.2030 / $0.5200 Buy Now
DISTI # 1727-74HCT03PW,118TR-ND
DigiKey IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.1783
  • 5,000 $0.1668
  • 12,500 $0.1553
  • 25,000 $0.1472
  • 62,500 $0.1438
$0.1438 / $0.1783 Buy Now
DISTI # 74HCT03PW,118
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT03PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1532
  • 10,000 $0.1490
  • 15,000 $0.1449
  • 25,000 $0.1408
  • 50,000 $0.1366
  • 250,000 $0.1325
  • 500,000 $0.1283
$0.1283 / $0.1532 Buy Now
DISTI # 771-HCT03PW118
Mouser Electronics Logic Gates 74HCT03PW/SOT402/TSSOP14 RoHS: Compliant 2137
  • 1 $0.7400
  • 10 $0.4480
  • 100 $0.3440
  • 500 $0.2730
  • 1,000 $0.2240
  • 2,500 $0.1660
  • 10,000 $0.1550
  • 25,000 $0.1470
  • 50,000 $0.1430
$0.1430 / $0.7400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 0
  • 5,000 $0.1399
$0.1399 Buy Now
DISTI # 74HCT03PW,118
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HCT03PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1532
  • 10,000 $0.1490
  • 15,000 $0.1449
  • 25,000 $0.1408
  • 50,000 $0.1366
  • 250,000 $0.1325
  • 500,000 $0.1283
$0.1283 / $0.1532 Buy Now
DISTI # 74HCT03PW.118
TME IC: digital, NAND, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 1 0
  • 1 $0.3380
  • 3 $0.3020
  • 10 $0.2730
  • 25 $0.2420
  • 100 $0.2090
  • 500 $0.1610
  • 2,500 $0.1080
$0.1080 / $0.3380 RFQ
DISTI # 74HCT03PW,118
Avnet Silica NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HCT03PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74HCT03PW,118
EBV Elektronik NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HCT03PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 74HCT03PW,118

74HCT03PW,118 CAD Models

74HCT03PW,118 Part Data Attributes:

74HCT03PW,118 Nexperia
Buy Now Datasheet
Compare Parts:
74HCT03PW,118 Nexperia 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TSSOP
Package Description TSSOP-14
Pin Count 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1990-12-01
Samacsys Manufacturer Nexperia
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 36 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 74HCT03PW,118

This table gives cross-reference parts and alternative options found for 74HCT03PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT03PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HCT03PW NAND Gate Nexperia 74HCT03PW,118 vs 74HCT03PW
SN74HC03PWRG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74HCT03PW,118 vs SN74HC03PWRG4
74HCT03PW-T NAND Gate Nexperia 74HCT03PW,118 vs 74HCT03PW-T
SN74HC03PWE4 Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-TSSOP -40 to 85 Texas Instruments 74HCT03PW,118 vs SN74HC03PWE4
74HCT03PW,112 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin Nexperia 74HCT03PW,118 vs 74HCT03PW,112
935186250118 NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HCT03PW,118 vs 935186250118
74HC03PW-T NAND Gate Nexperia 74HCT03PW,118 vs 74HC03PW-T
74HC03PW-Q100J 74HC03-Q100; 74HCT03-Q100 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin Nexperia 74HCT03PW,118 vs 74HC03PW-Q100J
74HC03PW,653 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 NXP Semiconductors 74HCT03PW,118 vs 74HC03PW,653
SN74HC03PW 4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-TSSOP -40 to 85 Texas Instruments 74HCT03PW,118 vs SN74HC03PW
Part Number Description Manufacturer Compare
SN74HC03PW 4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-TSSOP -40 to 85 Texas Instruments 74HCT03PW,118 vs SN74HC03PW
74HC03DB-Q100J SSOP1 14-Pin Nexperia 74HCT03PW,118 vs 74HC03DB-Q100J
74HC03DB NAND Gate Nexperia 74HCT03PW,118 vs 74HC03DB
74HC03PW-T NAND Gate Nexperia 74HCT03PW,118 vs 74HC03PW-T
74HCT03PW-T NAND Gate Nexperia 74HCT03PW,118 vs 74HCT03PW-T
74HC03DB-T NAND Gate Nexperia 74HCT03PW,118 vs 74HC03DB-T
SN74HCS03PWR Schmitt-trigger inputs quadruple 2-input positive-NAND gates with open-drain outputs 14-TSSOP -40 to 125 Texas Instruments 74HCT03PW,118 vs SN74HCS03PWR
MC74HC03AFL2 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 onsemi 74HCT03PW,118 vs MC74HC03AFL2
74HCT03PW,112 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us TSSOP 14-Pin Nexperia 74HCT03PW,118 vs 74HCT03PW,112
74HCT03PW NAND Gate Nexperia 74HCT03PW,118 vs 74HCT03PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT03PW,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT03PW,118 by Nexperia

  • Please alert me when 74HCT03PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT03PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT03PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT03PW,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT03PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT03PW,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: