Datasheets
74HCT03D,653 by:

74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us SOIC 14-Pin

Part Details for 74HCT03D,653 by Nexperia

Overview of 74HCT03D,653 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HCT03D,653

Part # Distributor Description Stock Price Buy
DISTI # 30AK2464
Newark Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT03D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1280
  • 5,000 $0.1240
$0.1240 / $0.1280 Buy Now
DISTI # 1727-4084-1-ND
DigiKey IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1997
In Stock
  • 1 $0.4300
  • 10 $0.3660
  • 25 $0.3416
  • 100 $0.2732
  • 250 $0.2537
  • 500 $0.2146
  • 1,000 $0.1659
  • 2,500 $0.1265
  • 5,000 $0.1188
  • 12,500 $0.1112
  • 25,000 $0.1020
  • 62,500 $0.0981
$0.0981 / $0.4300 Buy Now
DISTI # 74HCT03D,653
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT03D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 30000
  • 2,500 $0.1290
$0.1290 Buy Now
DISTI # 771-74HCT03D-T
Mouser Electronics Logic Gates 74HCT03D/SOT108/SO14 RoHS: Compliant 1221
  • 1 $0.4300
  • 10 $0.3420
  • 100 $0.2150
  • 1,000 $0.1640
  • 2,500 $0.1180
  • 10,000 $0.1110
  • 25,000 $0.1020
  • 50,000 $0.0980
$0.0980 / $0.4300 Buy Now
Future Electronics 74HCT Series 5 V Quad 2 Input NAND Gate Surface Mount - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.1060
  • 7,500 $0.1020
  • 12,500 $0.0996
  • 25,000 $0.0972
  • 50,000 $0.0934
$0.0934 / $0.1060 Buy Now
Rochester Electronics 74HCT03D - NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 1137
  • 1 $0.0996
  • 25 $0.0976
  • 100 $0.0936
  • 500 $0.0896
  • 1,000 $0.0847
$0.0847 / $0.0996 Buy Now
DISTI # 74HCT03D,653
Avnet Americas NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HCT03D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 30000
  • 2,500 $0.1290
$0.1290 Buy Now
DISTI # 74HCT03D.653
TME IC: digital, NAND, Ch: 4, IN: 2, CMOS,TTL, SMD, SO14, 4.5÷5.5VDC, 40uA Min Qty: 1 1325
  • 1 $0.4560
  • 3 $0.4070
  • 10 $0.3690
  • 25 $0.3260
  • 100 $0.2820
  • 500 $0.2170
  • 2,500 $0.1460
$0.1460 / $0.4560 Buy Now
DISTI # 74HCT03D,653
Avnet Silica NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HCT03D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74HCT03D,653
EBV Elektronik NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HCT03D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

Part Details for 74HCT03D,653

74HCT03D,653 CAD Models

74HCT03D,653 Part Data Attributes:

74HCT03D,653 Nexperia
Buy Now Datasheet
Compare Parts:
74HCT03D,653 Nexperia 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us SOIC 14-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOIC
Package Description SOP-14
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1990-12-01
Samacsys Manufacturer Nexperia
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 36 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for 74HCT03D,653

This table gives cross-reference parts and alternative options found for 74HCT03D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT03D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD74HC03MT 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -55 to 125 Texas Instruments 74HCT03D,653 vs CD74HC03MT
933748660652 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HCT03D,653 vs 933748660652
933748640652 NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74HCT03D,653 vs 933748640652
M74HC03M1 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics 74HCT03D,653 vs M74HC03M1
TC74HC03AFN-ELP IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 74HCT03D,653 vs TC74HC03AFN-ELP
SN74HC03DE4 Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-SOIC -40 to 85 Texas Instruments 74HCT03D,653 vs SN74HC03DE4
74HCT03D NAND Gate Nexperia 74HCT03D,653 vs 74HCT03D
74HC03D NAND GATE Toshiba America Electronic Components 74HCT03D,653 vs 74HC03D
SN74HC03DRG4 Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-SOIC -40 to 85 Texas Instruments 74HCT03D,653 vs SN74HC03DRG4
SN74HC03DRE4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74HCT03D,653 vs SN74HC03DRE4
Part Number Description Manufacturer Compare
MC74HC03N HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 74HCT03D,653 vs MC74HC03N
CD74HC03MG4 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HCT03D,653 vs CD74HC03MG4
SN74HC03DT 4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-SOIC -40 to 85 Texas Instruments 74HCT03D,653 vs SN74HC03DT
5962-8764701CA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-CDIP -55 to 125 Texas Instruments 74HCT03D,653 vs 5962-8764701CA
MC74HC03ADG Quad 2-Input NAND Gate with Open Drain Outputs, SOIC-14 NB, 55-TUBE onsemi 74HCT03D,653 vs MC74HC03ADG
CD54HC03F3A NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Harris Semiconductor 74HCT03D,653 vs CD54HC03F3A
SN74HC03D-00 HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments 74HCT03D,653 vs SN74HC03D-00
SN74HC03N 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-PDIP -40 to 85 Texas Instruments 74HCT03D,653 vs SN74HC03N
SNJ54HC03J Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-CDIP -55 to 125 Texas Instruments 74HCT03D,653 vs SNJ54HC03J
MM54HC03J HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74HCT03D,653 vs MM54HC03J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT03D,653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT03D,653 by Nexperia

  • Please alert me when 74HCT03D,653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT03D,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT03D,653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT03D,653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT03D,653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT03D,653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: