Part Details for 74HC86S14-13 by Diodes Incorporated
Overview of 74HC86S14-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for 74HC86S14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3006
|
Newark | Xor Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74HC86S14-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 255 |
|
$0.1700 / $0.5140 | Buy Now |
DISTI #
74HC86S14-13DICT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
399 In Stock |
|
$0.1098 / $0.6300 | Buy Now |
DISTI #
74HC86S14-13
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC86S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0551 | Buy Now |
DISTI #
621-74HC86S14-13
|
Mouser Electronics | Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V RoHS: Compliant | 2287 |
|
$0.1180 / $0.5500 | Buy Now |
DISTI #
70437284
|
RS | 74HC Quad 2-input XOR Gate SO14 | Diodes Inc 74HC86S14-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 | RFQ |
|
Future Electronics | 74HC Series 6 V Surface Mount Quadruple 2-Input Exclusive OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1190 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quadruple 2-Input Exclusive OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1140 | Buy Now |
DISTI #
74HC86S14-13
|
TME | IC: digital, XOR, Ch: 4, IN: 2, CMOS, SMD, SO14, 2÷6VDC, -40÷150°C, HC Min Qty: 1 | 0 |
|
$0.0940 / $0.4410 | RFQ |
DISTI #
74HC86S14-13
|
Avnet Silica | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC86S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 20uA 2V6V 4 15ns6V50pF XORGate SO-14 Logic Gates ROHS | 1900 |
|
$0.0753 / $0.1445 | Buy Now |
Part Details for 74HC86S14-13
74HC86S14-13 CAD Models
74HC86S14-13 Part Data Attributes
|
74HC86S14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74HC86S14-13
Diodes Incorporated
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.635 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |