-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC74-Q100; 74HCT74-Q100 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC74PW-Q100,118 by Nexperia is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74VHC08FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 2-Input/AND, TSSOP14B, -40 to 125 degC, AEC-Q100 | |
DCM340D01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=4:0) / Default Output Logic: High / AEC-Q100 | |
TB9M003FG | Toshiba Electronic Devices & Storage Corporation | Pre-Driver For Automobile / 3-Phase Brushless Pre-Driver / Vbat(V)=-0.3~+40 / AEC-Q100 / P-HTQFP48-0707-0.50-001 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2974
|
Newark | Flip-Flop, D-Type, 76Mhz, Tssop-14, Logic Family/Base Number:74Hc74, Flip-Flop Type:D, Propagatio... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1844 |
|
$0.1500 / $0.3430 | Buy Now |
DISTI #
1727-8405-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9472 In Stock |
|
$0.1238 / $0.3300 | Buy Now |
DISTI #
74HC74PW-Q100,118
|
Avnet Americas | Flip Flop, 74HC74, D, 45 ns, 82 MHz, 5.2 mA, 14 Pins, TSSOP - Tape and Reel (Alt: 74HC74PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
5000 |
|
$0.0822 / $0.0909 | Buy Now |
DISTI #
771-74HC74PW-Q100118
|
Mouser Electronics | Flip Flops Octal Schmitt trigger buffer/line driver, 3-state, inverting RoHS: Compliant | 6543 |
|
$0.1030 / $0.3300 | Buy Now |
DISTI #
V36:1790_06494705
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2335 | Americas - 5000 |
|
$0.0424 / $0.0871 | Buy Now |
|
Future Electronics | 74HC Series 6 V 5.2 mA Dual Positive Edge Triggered D-Type Flip-Flop - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0902 / $0.0970 | Buy Now |
DISTI #
85958794
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3530 Package Multiple: 1 Date Code: 2301 | Americas - 95000 |
|
$0.1063 | Buy Now |
DISTI #
85960082
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3530 Package Multiple: 1 Date Code: 2201 | Americas - 65000 |
|
$0.1063 | Buy Now |
DISTI #
71289299
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2335 | Americas - 5000 |
|
$0.0424 | Buy Now |
|
Rochester Electronics | Dual D-type flip-flop with set and reset, positive edge-trigger RoHS: Compliant Status: Active Min Qty: 1 | 162520 |
|
$0.0850 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC74PW-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC74PW-Q100,118
Nexperia
74HC74-Q100; 74HCT74-Q100 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us TSSOP 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC74PW-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC74PW-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC74PW-Q100,118 | NXP Semiconductors | Check for Price | 74HC(T)74-Q100 - Dual D-type flip-flop with set and reset; positive edge-trigger TSSOP 14-Pin | 74HC74PW-Q100,118 vs 74HC74PW-Q100,118 |