Part Details for 74HC74DB,118 by NXP Semiconductors
Overview of 74HC74DB,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC74DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC74DB,118-ND
|
DigiKey | NOW NEXPERIA 74HC74DB - D FLIP-F Min Qty: 1750 Container: Bulk MARKETPLACE PRODUCT |
5259 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | 74HC74DB - D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, SSOP-14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5259 |
|
$0.1471 / $0.1731 | Buy Now |
|
Chip1Cloud | IC D-TYPE POS TRG DUAL 14SSOP | 6000 |
|
RFQ |
Part Details for 74HC74DB,118
74HC74DB,118 CAD Models
74HC74DB,118 Part Data Attributes:
|
74HC74DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC74DB,118
NXP Semiconductors
74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC74DB,118
This table gives cross-reference parts and alternative options found for 74HC74DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC74DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935175170112 | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | 74HC74DB,118 vs 935175170112 |
74HC74DB | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | 74HC74DB,118 vs 74HC74DB |
74HC74DB,118 | 74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us SSOP1 14-Pin | Nexperia | 74HC74DB,118 vs 74HC74DB,118 |
74HC74DB,112 | 74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us SSOP1 14-Pin | Nexperia | 74HC74DB,118 vs 74HC74DB,112 |
935175170112 | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP-14, FF/Latch | NXP Semiconductors | 74HC74DB,118 vs 935175170112 |
74HC74DB-T | D Flip-Flop | Nexperia | 74HC74DB,118 vs 74HC74DB-T |
74HC74DB,112 | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger SSOP1 14-Pin | NXP Semiconductors | 74HC74DB,118 vs 74HC74DB,112 |