-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC74-Q100; 74HCT74-Q100 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2488
|
Newark | Flip Flop, Aec-Q100, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC74D-Q100,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2308 |
|
$0.1590 / $0.5200 | Buy Now |
DISTI #
74HC74D-Q100,118-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14SO Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.1086 / $0.1400 | Buy Now |
DISTI #
74HC74D-Q100,118
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R - Tape and Reel (Alt: 74HC74D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0833 / $0.0995 | Buy Now |
DISTI #
771-74HC74D-Q100118
|
Mouser Electronics | Flip Flops 74HC74D-Q100/SOT108/SO14 RoHS: Compliant | 52097 |
|
$0.0930 / $0.5000 | Buy Now |
|
Future Electronics | 74HC Series 6 V 5.2 mA Dual Positive Edge Triggered D-Type Flip-Flop -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 32500Reel |
|
$0.0829 / $0.0937 | Buy Now |
|
Future Electronics | 74HC Series 6 V 5.2 mA Dual Positive Edge Triggered D-Type Flip-Flop -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4932Cut Tape/Mini-Reel |
|
$0.1800 / $0.3850 | Buy Now |
DISTI #
74509442
|
Verical | Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2342 | Americas - 225000 |
|
$0.0808 / $0.0986 | Buy Now |
|
Rochester Electronics | 74HC74-Q100 - Dual D-type flip-flop with set and reset, positive edge-trigger RoHS: Compliant Status: Active Min Qty: 1 | 1685 |
|
$0.1063 / $0.1250 | Buy Now |
DISTI #
74HC74D-Q100,118
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R - Tape and Reel (Alt: 74HC74D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0833 / $0.0995 | Buy Now |
DISTI #
74HC74D-Q100,118
|
Avnet Asia | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R (Alt: 74HC74D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0794 / $0.0964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC74D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC74D-Q100,118
Nexperia
74HC74-Q100; 74HCT74-Q100 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC74D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC74D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC74M | High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 | Texas Instruments | 74HC74D-Q100,118 vs CD74HC74M |
74HC74NB | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14, FF/Latch | NXP Semiconductors | 74HC74D-Q100,118 vs 74HC74NB |
74HC74D-Q100 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | 74HC74D-Q100,118 vs 74HC74D-Q100 |
74HC74D/T3 | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | 74HC74D-Q100,118 vs 74HC74D/T3 |
74HC74DR2G | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, LEAD FREE, SOIC-14 | onsemi | 74HC74D-Q100,118 vs 74HC74DR2G |
74HC74D-Q100 | D Flip-Flop | Nexperia | 74HC74D-Q100,118 vs 74HC74D-Q100 |
74HC74N | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 | Nexperia | 74HC74D-Q100,118 vs 74HC74N |
8405601CX | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 74HC74D-Q100,118 vs 8405601CX |
CD54HC74F | High Speed CMOS Logic Dual Positive-Edge Trigger D Flip-Flops with Set and Reset 14-CDIP -55 to 125 | Texas Instruments | 74HC74D-Q100,118 vs CD54HC74F |
M74HC74B1N | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 74HC74D-Q100,118 vs M74HC74B1N |