-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3047
|
Newark | Flip Flop, D, -40 To 125Deg C Rohs Compliant: Yes |Toshiba 74HC74D(BJ) Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1345 |
|
$0.2270 / $0.5820 | Buy Now |
DISTI #
757-74HC74DBJ
|
Mouser Electronics | Flip Flops 74HC CMOS logic IC series 6V 14 pins RoHS: Compliant | 3160 |
|
$0.1600 / $0.5600 | Buy Now |
DISTI #
E02:0323_10287843
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Europe - 2284 |
|
$0.1570 / $0.4082 | Buy Now |
DISTI #
V79:2366_26149780
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1619 | Americas - 4 |
|
$0.0688 / $0.2408 | Buy Now |
DISTI #
62831381
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R Min Qty: 37 Package Multiple: 1 | Americas - 2284 |
|
$0.1563 / $0.3580 | Buy Now |
DISTI #
74HC74DBJ
|
TME | IC: digital, D flip-flop, Ch: 2, HC, SMD, SO14, reel,tape Min Qty: 1 | 3266 |
|
$0.2600 / $0.8000 | Buy Now |
DISTI #
74HC74D(BJ)
|
EBV Elektronik | DUAL D-TYPE FLIP-FLOP (Alt: 74HC74D(BJ)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | EBV - 5000 |
|
Buy Now | |
DISTI #
3872228RL
|
element14 Asia-Pacific | FLIP FLOP, D, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1355 |
|
$0.1806 / $0.3419 | Buy Now |
DISTI #
3872228
|
element14 Asia-Pacific | FLIP FLOP, D, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1355 |
|
$0.1806 / $0.5335 | Buy Now |
DISTI #
3872228RL
|
Farnell | FLIP FLOP, D, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 1355 |
|
$0.1633 / $0.2889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy