Part Details for 74HC7403N,112 by NXP Semiconductors
Results Overview of 74HC7403N,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC7403N,112 Information
74HC7403N,112 by NXP Semiconductors is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 74HC7403N,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 64X4, 98ns, Asynchronous, CMOS, PDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$2.8800 / $3.3900 | Buy Now |
Part Details for 74HC7403N,112
74HC7403N,112 CAD Models
74HC7403N,112 Part Data Attributes
|
74HC7403N,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC7403N,112
NXP Semiconductors
74HC(T)7403 - 4-Bit x 64-word FIFO register; 3-state DIP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-38Z, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 98 ns | |
Additional Feature | REGISTER BASED; BUBBLE BACK 2.7US | |
Clock Frequency-Max (fCLK) | 12 MHz | |
Cycle Time | 83.33 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC7403N,112
This table gives cross-reference parts and alternative options found for 74HC7403N,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC7403N,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C57401AJ | Monolithic Memories (RETIRED) | Check for Price | FIFO, 64X4, Asynchronous, TTL, CDIP16, | 74HC7403N,112 vs C57401AJ |
5962-8952301EX | Cypress Semiconductor | Check for Price | FIFO, 64X4, 35ns, Asynchronous, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HIEGHT, DIP-16 | 74HC7403N,112 vs 5962-8952301EX |
57401J/883B | AMD | Check for Price | FIFO, 64X4, 70ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | 74HC7403N,112 vs 57401J/883B |
5962-8779101EA | SRI International Sarnoff | Check for Price | FIFO, 64X4, 70ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | 74HC7403N,112 vs 5962-8779101EA |
IDT72401L25P | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, 34ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | 74HC7403N,112 vs IDT72401L25P |
IDT72403L35D | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, 20ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | 74HC7403N,112 vs IDT72403L35D |
L8C403CMB35 | LOGIC Devices Inc | Check for Price | FIFO, 64X4, 25ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | 74HC7403N,112 vs L8C403CMB35 |
L8C403CC35 | LOGIC Devices Inc | Check for Price | FIFO, 64X4, 25ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | 74HC7403N,112 vs L8C403CC35 |
3341PC | AMD | Check for Price | FIFO, 64X4, Asynchronous, MOS, PDIP16 | 74HC7403N,112 vs 3341PC |
72403L35PDG | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, Asynchronous, CMOS, PDIP16 | 74HC7403N,112 vs 72403L35PDG |