Part Details for 74HC7403D,512 by NXP Semiconductors
Overview of 74HC7403D,512 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC7403D,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC7403D - FIFO, 64X4, 98ns, Asynchronous, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1442 |
|
$1.0100 / $1.1800 | Buy Now |
|
Chip1Cloud | IC FIFO REGISTER 64X4 16SOIC | 13965 |
|
RFQ |
Part Details for 74HC7403D,512
74HC7403D,512 CAD Models
74HC7403D,512 Part Data Attributes:
|
74HC7403D,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC7403D,512
NXP Semiconductors
74HC(T)7403 - 4-Bit x 64-word FIFO register; 3-state SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-162, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 98 ns | |
Additional Feature | REGISTER BASED; BUBBLE BACK 2.7US | |
Clock Frequency-Max (fCLK) | 12 MHz | |
Cycle Time | 83.33 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 74HC7403D,512
This table gives cross-reference parts and alternative options found for 74HC7403D,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC7403D,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC7403DB | IC 64 X 4 OTHER FIFO, PDSO16, FIFO | NXP Semiconductors | 74HC7403D,512 vs 74HC7403DB |
74HC7403DB-T | IC 64 X 4 OTHER FIFO, PDSO16, FIFO | NXP Semiconductors | 74HC7403D,512 vs 74HC7403DB-T |
74HC7403D-T | IC 64 X 4 OTHER FIFO, 98 ns, PDSO16, PLASTIC, SOT-162, SO-16, FIFO | NXP Semiconductors | 74HC7403D,512 vs 74HC7403D-T |
933999370512 | 64 X 4 OTHER FIFO, 98ns, PDSO16, PLASTIC, SOT-162, SO-16 | NXP Semiconductors | 74HC7403D,512 vs 933999370512 |