-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC595; 74HCT595 - 8-bit serial-in, serial or parallel-out shift register with output latches;n 3-state@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC595DB - Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, SSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 57 |
|
$0.2498 / $0.2939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC595DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC595DB,112
Nexperia
74HC595; 74HCT595 - 8-bit serial-in, serial or parallel-out shift register with output latches;n 3-state@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-06-04 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | SERIAL STANDARD OUTPUT FOR CASCADING | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC595DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC595DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935165210112 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC595DB,112 vs 935165210112 |
74HC595DB,118 | 74HC595; 74HCT595 - 8-bit serial-in, serial or parallel-out shift register with output latches;n 3-state@en-us SSOP1 16-Pin | Nexperia | 74HC595DB,112 vs 74HC595DB,118 |
935165210118 | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC595DB,112 vs 935165210118 |
74HC595DB | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 | Nexperia | 74HC595DB,112 vs 74HC595DB |
74HC595DB,112 | 74HC(T)595 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state SSOP1 16-Pin | NXP Semiconductors | 74HC595DB,112 vs 74HC595DB,112 |
74HC595DB-Q100J | 74HC595-Q100; 74HCT595-Q100 - 8-bit serial-in, serial or parallel-out shift register with output latches; 3-state@en-us SSOP1 16-Pin | Nexperia | 74HC595DB,112 vs 74HC595DB-Q100J |
CD74HC595SM96 | 8-Bit Shift Registers With 3-State Output Registers 16-SSOP -55 to 125 | Texas Instruments | 74HC595DB,112 vs CD74HC595SM96 |
SN74HC595DBR | 8-bit shift registers with 3-state output registers 16-SSOP -40 to 85 | Texas Instruments | 74HC595DB,112 vs SN74HC595DBR |
CD74HC595SM | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | 74HC595DB,112 vs CD74HC595SM |
SN74HC595DBRG4 | 8-bit shift registers with 3-state output registers 16-SSOP -40 to 85 | Texas Instruments | 74HC595DB,112 vs SN74HC595DBRG4 |