-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL IN PARALLEL OUT SHIFT REGISTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0853
|
Newark | Pb-F 74Hc Cmos Logic Ic Series Soic 8-Bit Shift Register/Latch (3-State) Rohs Compliant: Yes |Toshiba 74HC595D Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 | Buy Now |
DISTI #
74HC595DCT-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9369 In Stock |
|
$0.0928 / $0.4200 | Buy Now |
DISTI #
74HC595D
|
Avnet Americas | 8-Bit Shift Register/Latch (3-State), VCC=2 to 6V, PD=500mW, tpd/tpz=12ns(typ.) - Tape and Reel (Alt: 74HC595D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0947 / $0.1132 | Buy Now |
DISTI #
757-74HC595D
|
Mouser Electronics | Counter Shift Registers Pb-F 74HC CMOS logic IC series SOIC 8-Bit Shift DDRister/Latch (3-State) RoHS: Compliant | 21610 |
|
$0.0950 / $0.4300 | Buy Now |
DISTI #
74HC595D
|
Avnet Americas | 8-Bit Shift Register/Latch (3-State), VCC=2 to 6V, PD=500mW, tpd/tpz=12ns(typ.) - Tape and Reel (Alt: 74HC595D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0947 / $0.1132 | Buy Now |
DISTI #
74HC595D
|
Avnet Americas | 8-Bit Shift Register/Latch (3-State), VCC=2 to 6V, PD=500mW, tpd/tpz=12ns(typ.) - Tape and Reel (Alt: 74HC595D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0947 / $0.1132 | Buy Now |
|
LCSC | 8 2V6V 1 SOIC-16 Shifting Register ROHS | 55720 |
|
$0.1072 / $0.1886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC595D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC595D
Toshiba America Electronic Components
SERIAL IN PARALLEL OUT SHIFT REGISTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2016-05-24 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | (RCK-QN) PROPAGATION DELAY TIME NOT CONSIDERED | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 240 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |