Part Details for 74HC595D by Philips Semiconductors
Overview of 74HC595D by Philips Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC595D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Bristol Electronics | 1394 |
|
RFQ | ||
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 29 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 1115 |
|
$0.2448 / $0.6120 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 84 |
|
$0.3672 / $0.6120 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 906 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | Shift Register, 16 Pin, Plastic, SOP | 2000 |
|
$0.2448 / $0.6120 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 42 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 48 |
|
RFQ |
Part Details for 74HC595D
74HC595D CAD Models
74HC595D Part Data Attributes:
|
74HC595D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC595D
Philips Semiconductors
Shift Register, 8-Bit, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |