Part Details for 74HC595D by HTC Korea
Overview of 74HC595D by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC595D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-74HC595DTR-ND
|
DigiKey | IC 8-BIT SHIFT REGISTER SOP-16 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
26733 In Stock |
|
$0.2000 | Buy Now |
DISTI #
74HC595D-TT
|
TME | IC: digital, SMD, SOP16, 2÷6VDC, HC, -55÷125°C, OUT: 3-state Min Qty: 1 | 2449 |
|
$0.1990 / $0.5360 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SOP-16 Shifting Register ROHS | 1560 |
|
$0.1430 / $0.2896 | Buy Now |
|
LCSC | SOP-16 Shifting Register ROHS | 1425 |
|
$0.1459 / $0.2955 | Buy Now |