Part Details for 74HC594T16-13 by Diodes Incorporated
Overview of 74HC594T16-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC594T16-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2989
|
Newark | Shift Register, 8Bit, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74HC594T16-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4055 |
|
$0.2080 / $0.5210 | Buy Now |
DISTI #
74HC594T16-13DICT-ND
|
DigiKey | HC HIGH PIN COUNT 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29106 In Stock |
|
$0.1050 / $0.6400 | Buy Now |
DISTI #
74HC594T16-13
|
Avnet Americas | Shift Register Single Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC594T16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0762 | Buy Now |
DISTI #
621-74HC594T16-13
|
Mouser Electronics | Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 2-6V RoHS: Compliant | 6213 |
|
$0.1790 / $0.5600 | Buy Now |
DISTI #
V72:2272_06684849
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2482 |
|
$0.0930 / $0.2042 | Buy Now |
|
Future Electronics | Logic HC Std RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0912 / $0.1030 | Buy Now |
|
Future Electronics | Logic HC Std RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0912 / $0.1030 | Buy Now |
DISTI #
74HC594T16-13
|
TME | IC: digital, 8bit,shift register,serial input,parallel out Min Qty: 5 | 0 |
|
$0.1120 / $0.2070 | RFQ |
DISTI #
74HC594T16-13
|
Avnet Silica | Shift Register Single Serial to Serial/Parallel 16-Pin TSSOP T/R (Alt: 74HC594T16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1773 / $0.1900 | Buy Now |
Part Details for 74HC594T16-13
74HC594T16-13 CAD Models
74HC594T16-13 Part Data Attributes
|
74HC594T16-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74HC594T16-13
Diodes Incorporated
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, GREEN, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |